SN74LVC1G3157, SPDT Analog Switches

Texas Instruments offers its SN74LVC1G3157, single-pole, double-throw analog switches for both analog and digital applications

Image of Texas Instruments' SN74LVC1G3157, SPDT Analog SwitchesTexas Instruments' SN74LVC1G3157, single-pole, double-throw (SPDT) analog switches are designed for 1.65 VCC to 5.5 VCC operations. The SN74LVC1G3157 devices can handle both analog and digital signals. The SN74LVC1G3157 devices permit signals with amplitudes of up to VCC (peak) to be transmitted in either direction.

Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Features
  • 1.65 VCC to 5.5 VCC operation
  • Useful for both analog and digital applications
  • Specified break-before-make switching
  • Rail-to-rail signal handling
  • Operating frequency typically 340 MHz at room temperature
  • High degree of linearity
  • High speed, typically 0.5 ns (VCC = 3 V, CL = 50 pF)
  • Low ON-state resistance, typically ≠ 6 Ω (VCC = 4.5 V)
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2000 V human body model (A114-A)
    • 1000 V charged-device model (C101)

SN74LVC1G3157, SPDT Analog Switches

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC SWITCH SPDT X 1 15OHM SOT23-6SN74LVC1G3157DBVRIC SWITCH SPDT X 1 15OHM SOT23-630229 - Immediate$2.21Vis detaljer
IC SWITCH SPDT X 1 15OHM SC70-6SN74LVC1G3157DCKRIC SWITCH SPDT X 1 15OHM SC70-6540941 - Immediate$1.81Vis detaljer
IC SWITCH SPDT X 1 15OHM SOT5X3SN74LVC1G3157DRLRIC SWITCH SPDT X 1 15OHM SOT5X39618 - Immediate
6222 - Marketplace
$2.61Vis detaljer
IC SWITCH SPDT X 1 15OHM 6DSBGASN74LVC1G3157YZPRIC SWITCH SPDT X 1 15OHM 6DSBGA4757 - Immediate
11077 - Marketplace
$3.92Vis detaljer
IC SWITCH SPDT X 1 15OHM 6SONSN74LVC1G3157DRYRIC SWITCH SPDT X 1 15OHM 6SON9975 - Immediate$2.21Vis detaljer
IC SWITCH SPDT X 1 15OHM 6SONSN74LVC1G3157DSFRIC SWITCH SPDT X 1 15OHM 6SON40029 - Immediate$2.51Vis detaljer
IC SWITCH SPDT X 1 15OHM 6SONSN74LVC1G3157DRY2IC SWITCH SPDT X 1 15OHM 6SON2582 - Immediate$2.51Vis detaljer
Published: 2016-08-11