PCM5122/PCM5142 Audio Stereo DACs

2.1 Vrms, DirectPath™, 112 dB digital-to-analog converter with PCM interface from Texas Instruments

Image of Texas Instruments' PCM5122/PCM5142 Audio Stereo DACsTexas Instruments' PCM5122/42 devices are a family of monolithic CMOS integrated circuits that include a stereo digital-to-analog converter and additional support circuitry in a small TSSOP package. The PCM5122/42 uses the latest generation of TI’s advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter.

The PCM5122/42 provides 2.1 VRMS ground-centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers.

Members of the PCM5122 family integrate preset audio processing functions with programmable coefficients, allowing developers to change the characteristics of the interpolation filter, speaker EQ, dynamic range controls, and average volume control in their products.

Members of the PCM5142 family integrate a fully-programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators and other differentiating features to their products.

PCM5122 Features PCM5142 Features
  • Register-selectable audio-processing functions
    • Dynamic Range Control (DRC)
    • Equalization (EQ)
    • Filtering
  • Market-leading low out-of-band noise
  • Selectable digital-filter latency and performance
  • No DC blocking capacitors required
  • Programmable miniDSP
  • Market-leading low out-of-band noise
  • Selectable digital-filter latency and performance
  • No DC blocking capacitors required
  • Integrated negative charge pump
  • Internal pop-free control for sample-rate changes or clock halts
  • Intelligent muting system; soft up or down ramp and analog mute for 120 dB mute SNR with popless operation

PCM5122/PCM5142 Audio Stereo DACs

BildeManufacturer Part NumberBeskrivelseDeteksjonshastighet (per sekund)DatagrensesnittSpenningsforsyningskildeTilgjengelig antall Pris
IC DAC 16/24/32BIT 384K 28TSSOPPCM5122PWRIC DAC 16/24/32BIT 384K 28TSSOP384kPCMAnalog og Digital2310 - Immediate$32.36Vis detaljer
IC DAC 16/24/32BIT 384K 28TSSOPPCM5142PWRIC DAC 16/24/32BIT 384K 28TSSOP384kPCMAnalog og Digital866 - Immediate$80.11Vis detaljer
Published: 2014-10-09