OPAx196 Operational Amplifiers
Texas Instruments offers the OPAx196 family of 36 V, low-power, low offset voltage, rail-to-rail operational amplifiers (op amps)
Texas Instruments' OPAx196 family (OPA196, OPA2196, and OPA4196) are 36 V, rail-to-rail e-trim™ op amps.
These devices offer very low offset voltage (±25 µV, typical), drift (±0.5 µV/°C, typical), and low bias current (±5 pA, typical) combined with very low quiescent current (140 µA/channel, typical) across the entire output range.
Unique features, such as differential input-voltage range to the supply rail, high output current (±65 mA), and high capacitive load drive of up to 1 nF make the OPAx196 a robust, high-performance op amp for high-voltage industrial applications.
The OPAx196 family of op amps is available in standard packages and is specified from -40°C to +125°C.
| Features | ||
|
|
|
| Applications | ||
|
|
OPAx196 Operational Amplifiers
| Bilde | Manufacturer Part Number | Beskrivelse | Endringshastighet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA4196ID | IC OPAMP GP 4 CIRCUIT 14SOIC | 7V/µs | 623 - Immediate | $36.69 | Vis detaljer |
![]() | ![]() | OPA2196IDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 7V/µs | 7194 - Immediate | $21.71 | Vis detaljer |
![]() | ![]() | OPA196IDBVT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 7V/µs | 1728 - Immediate | $18.09 | Vis detaljer |
![]() | ![]() | OPA196IDGKT | IC OPAMP GP 1 CIRCUIT 8VSSOP | 7V/µs | 242 - Immediate | $18.09 | Vis detaljer |
![]() | ![]() | OPA196ID | IC OPAMP GP 1 CIRCUIT 8SOIC | 7V/µs | 301 - Immediate | $18.09 | Vis detaljer |
![]() | ![]() | OPA2196ID | IC OPAMP GP 2 CIRCUIT 8SOIC | 7V/µs | 731 - Immediate | $25.63 | Vis detaljer |
![]() | ![]() | OPA196IDBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | 7V/µs | 2913 - Immediate | $15.38 | Vis detaljer |
![]() | ![]() | OPA196IDGKR | IC OPAMP GP 1 CIRCUIT 8VSSOP | 7V/µs | 2500 - Immediate | $15.38 | Vis detaljer |
![]() | ![]() | OPA4196IDR | IC OPAMP GP 4 CIRCUIT 14SOIC | 7V/µs | 4899 - Immediate | $31.16 | Vis detaljer |