OPA1612 Precision Operational Amplifier

SoundPlus high-performance, bipolar-input audio op amp from Texas Instruments

Image of Texas Instruments' OPA1612 Precision Operational AmplifierTexas Instruments' OPA1612 (dual) bipolar-input operational amplifier achieves very low 1.1 nV/√Hz noise density with an ultra-low distortion of 0.000015% at 1 kHz. The OPA1612 offers rail-to-rail output swing to within 600 mV with a 2 kΩ load, which increases headroom and maximizes dynamic range. This device also has a high output drive capability of ±30 mA.

This device operates over a very wide supply range of ±2.25 V to ±18 V, on only 3.6 mA of supply current per channel. The OPA1612 op amp is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. The dual version features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

Features  
  • Superior sound quality
  • Ultra-low noise: 1.1 nV/√Hz at 1 kHz
  • Ultra-low distortion: 0.000015% at 1 kHz
  • High slew rate: 27 V/μs
  • Wide bandwidth: 40 MHz (G = +1)
  • High open-loop gain: 130 dB
  • Professional audio equipment
  • Microphone preamplifiers
  • Analog and digital mixing consoles
  • Broadcast studio equipment
  • Audio test and measurement
  • High-end A/V receivers

OPA1612 Precision Operational Amplifier

BildeManufacturer Part NumberBeskrivelseUtgangstypeEndringshastighetForsterkerbåndbreddeproduktTilgjengelig antall Pris
IC AUDIO 2 CIRCUIT 8SONOPA1612AIDRGTIC AUDIO 2 CIRCUIT 8SONSkinne-til-skinne27V/µs80 MHz155 - Immediate
758 - Marketplace
$85.13Vis detaljer
Published: 2014-10-15