INA827 Instrumentation Amplifier

Texas Instruments' wide supply range, rail-to-rail output INA with a minimum gain of 5

INA827 Instrumentation AmplifierTexas Instruments' INA827 is a low-cost instrumentation amplifier (INA) that offers extremely low power consumption and operates over a very wide single- or dual-supply range. The device is optimized for the lowest possible gain drift of only 1 ppm per degree Celsius in G = 5, requiring no external resistor. However, a single external resistor sets any gain from 5 to 1000. 

The INA827 is optimized to provide excellent common-mode rejection ratio (CMRR) of over 88 dB (G = 5) over frequencies up to 5 kHz. In G = 5, CMRR exceeds 88 dB across the full input common-mode range from the negative supply all the way up to 1 V of the positive supply. Using a rail-to-rail output, the INA827 is well-suited for low-voltage operation from a 2.7 V single-supply, as well as dual supplies up to ±18 V.

Features Applications
  • Eliminates errors from external resistors at gain of 5
  • Common-mode range goes below negative supply
  • Input protection: Up to ±40 V
  • Rail-to-rail output
  • Outstanding precision
  • Industrial process controls
  • Multichannel systems
  • Power automation
  • Weigh scales
  • Medical instrumentation

INA827 Instrumentation Amplifier

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC INST AMP 1 CIRCUIT 8VSSOPINA827AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP6080 - Immediate$2.90Vis detaljer

Associated Devices INA118

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC INST AMP 1 CIRCUIT 8SOICINA118U/2K5IC INST AMP 1 CIRCUIT 8SOIC3578 - Immediate$18.52Vis detaljer
IC INST AMP 1 CIRCUIT 8DIPINA118PIC INST AMP 1 CIRCUIT 8DIP689 - Immediate$21.57Vis detaljer
IC INST AMP 1 CIRCUIT 8DIPINA118PBIC INST AMP 1 CIRCUIT 8DIP244 - Immediate$27.59Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA118UIC INST AMP 1 CIRCUIT 8SOIC860 - Immediate$21.57Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA118UBIC INST AMP 1 CIRCUIT 8SOIC633 - Immediate$29.82Vis detaljer

Associated Devices INA129

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC INST AMP 1 CIRCUIT 8SOICINA129MDREPIC INST AMP 1 CIRCUIT 8SOIC2791 - Immediate$24.20Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA129UA/2K5IC INST AMP 1 CIRCUIT 8SOIC3942 - Immediate$8.76Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA129U/2K5IC INST AMP 1 CIRCUIT 8SOIC686 - Immediate$9.48Vis detaljer
IC INST AMP 1 CIRCUIT 8CDIPINA129SJDIC INST AMP 1 CIRCUIT 8CDIP0 - ImmediateSee Page for PricingVis detaljer
IC INST AMP 1 CIRCUIT 8DIPINA129PIC INST AMP 1 CIRCUIT 8DIP228 - Immediate$12.21Vis detaljer
IC INST AMP 1 CIRCUIT 8DIPINA129PAIC INST AMP 1 CIRCUIT 8DIP1488 - Immediate$11.50Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA129UIC INST AMP 1 CIRCUIT 8SOIC529 - Immediate$11.05Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA129UAIC INST AMP 1 CIRCUIT 8SOIC4312 - Immediate$8.78Vis detaljer

Associated Devices INA159

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC OPAMP DIFF 1 CIRCUIT 8VSSOPINA159AIDGKTIC OPAMP DIFF 1 CIRCUIT 8VSSOP1991 - Immediate$4.78Vis detaljer
IC OPAMP DIFF 1 CIRCUIT 8VSSOPINA159AMDGKTEPIC OPAMP DIFF 1 CIRCUIT 8VSSOP431 - Immediate$11.47Vis detaljer

Associated Devices INA333

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC INST AMP 1 CIRCUIT 8VSSOPINA333AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP25159 - Immediate$4.54Vis detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA333AIDGKTIC INST AMP 1 CIRCUIT 8VSSOP1065 - Immediate$5.66Vis detaljer
IC INST AMP 1 CIRCUIT 8SONINA333AIDRGTIC INST AMP 1 CIRCUIT 8SON1482 - Immediate$5.66Vis detaljer
IC INST AMP 1 CIRCUIT 8CFPINA333SHKJIC INST AMP 1 CIRCUIT 8CFP0 - ImmediateSee Page for PricingVis detaljer
IC INST AMP 1 CIRCUIT 8SONINA333AIDRGRIC INST AMP 1 CIRCUIT 8SON6246 - Immediate$4.54Vis detaljer

Associated Devices INA826

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC INST AMP 1 CIRCUIT 8VSSOPINA826AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP30345 - Immediate$3.37Vis detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA826AIDGKIC INST AMP 1 CIRCUIT 8VSSOP1247 - Immediate$3.97Vis detaljer
EVAL BOARD FOR INA826INA826EVMEVAL BOARD FOR INA82610 - Immediate$30.00Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA826AIDRIC INST AMP 1 CIRCUIT 8SOIC12826 - Immediate$3.37Vis detaljer
IC INST AMP 1 CIRCUIT 8SONINA826AIDRGTIC INST AMP 1 CIRCUIT 8SON704 - Immediate$3.97Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICINA826AIDIC INST AMP 1 CIRCUIT 8SOIC709 - Immediate$3.97Vis detaljer
IC INST AMP 1 CIRCUIT 8SONINA826AIDRGRIC INST AMP 1 CIRCUIT 8SON2500 - Immediate$3.37Vis detaljer
Published: 2013-07-02