Classic Tone and Probe Kit
Tempo Communications' classic tone and probe kit is industry-standard tracing for voice, data, and video wiring
Tempo Communications' tone and probe tracing kit allows professional technicians to identify wires from a bundle, monitor voltage passing through the circuit, check breaks in the circuit, and trace wires through walls. The Tempo tracing kit includes the tone generator, which injects a signal onto the cable to be traced, and the tracing probe, which is used to trace out the wire to help ensure quick and reliable connections.
Features
- Headset and adjustable gain control (200EP-G)
- LED work light: view behind furniture, inside racks, and other dim lighting conditions
- LED tone proximity indicator illuminates brighter the closer the user gets to the correct pair (closer to the tone)
- Detect faults: one- or two-line telephone service, voltage/polarity, and shorts/continuity (77HP-G)
- Distinct tracing signatures: two warble tones available for easier tracing
- Enhanced voltage protection: up to 150 VDC
- Metal or plastic tips
- Includes: 77HP-G tone generator, 200EP-G tracing probe, modular plug, alligator test leads, RJ11/45, and socket adapter
Classic Tone and Probe Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 701K-G-BOX | TONE TEST SET WIRE ID | 19 - Immediate | $1,011.93 | Vis detaljer |