Flexo Copper and Brass Braided Sleeving

Techflex’s brass and copper sleeving is made not only for decorative, but many unique projects

Image of TechFlex's Flexco Copper and Brass Braided SleevingTechflex’s Flexo brass braided sleeving can be a useful and beautiful part of any project. The decorative features of brass are obvious, but many people do not know that brass is actually an alloy of copper and zinc. Designers and engineers may also use the brass braid for its natural antimicrobial and germicidal properties. Contact with Techflex’s brass braid can kill harmful microorganisms within minutes. Brass braid has been used in "steam punk" creations of all kinds to bring the hoses of the industrial revolution back to life today.

Techflex high purity copper sleeve is a 100% copper braid for grounding, shielding, and many other unique projects. The copper series of metal braids are pure metal with no fillers or coating to provide many years of continuous use. The braid is suitable for hoses, wires, and other lines on a wide variety of applications. Techflex bare copper braid will provide high flexibility and excellent current transmission for many demanding uses.

Applications

  • Medical devices
  • Automotive
  • Any grounding and shielding applications

Tinned Copper Metal Braid Sleeving

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GROUND BRAID TUBE 0.13"DIAX100'MBN0.13SV100GROUND BRAID TUBE 0.13"DIAX100'233 - Immediate$692.31Vis detaljer
GROUND BRAID TUBE 0.06"DIAX250'MBN0.06SV250GROUND BRAID TUBE 0.06"DIAX250'46 - Immediate$692.31Vis detaljer
GROUND BRAID TUBE 0.5"DIA X 50'MBN0.50SV50GROUND BRAID TUBE 0.5"DIA X 50'199 - Immediate$1,350.45Vis detaljer
GROUND BRAID TUBE 0.63"DIA X 50'MBN0.63SV50GROUND BRAID TUBE 0.63"DIA X 50'40 - Immediate$1,497.30Vis detaljer

Flexo Brass Sleeving

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GROUND BRAID TUBE 0.13"DIA X 25'MBB0.13BRS25GROUND BRAID TUBE 0.13"DIA X 25'1 - Immediate$445.86Vis detaljer
GROUND BRAID TUBE 0.25"DIA X 25'MBB0.25BRS25GROUND BRAID TUBE 0.25"DIA X 25'1 - Immediate$925.19Vis detaljer
GROUND BRAID TUBE 0.38"DIA X 25'MBB0.38BRS25GROUND BRAID TUBE 0.38"DIA X 25'0 - Immediate$960.78Vis detaljer
GROUND BRAID TUBE 0.5"DIA X 25'MBB0.50BRS25GROUND BRAID TUBE 0.5"DIA X 25'0 - Immediate$1,202.10Vis detaljer

Flexo Copper Sleeving

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GROUND BRAID TUBE 0.5"DIA X 25'MBC0.50CP25GROUND BRAID TUBE 0.5"DIA X 25'201 - Immediate$623.66Vis detaljer
GROUND BRAID TUBE 0.13"DIA X 25'MBC0.13CP25GROUND BRAID TUBE 0.13"DIA X 25'35 - Immediate$277.71Vis detaljer
GROUND BRAID TUBE 0.25"DIA X 25'MBC0.25CP25GROUND BRAID TUBE 0.25"DIA X 25'24 - Immediate$467.77Vis detaljer
GROUND BRAID TUBE 0.38"DIA X 25'MBC0.38CP25GROUND BRAID TUBE 0.38"DIA X 25'73 - Immediate$478.63Vis detaljer
Published: 2015-12-14