Flexo® Anti-Stat Braided Sleeving

Techflex's Flexo anti-stat conductive carbon infused nylon is for use in static protection and shielding

Image of TechFlex's Flexo Anti-Stat Conductive Carbon Infused NylonTechflex's Flexo anti-stat braided sleeving is braided from 11 mil carbonized nylon (CN) monofilament yarn. CN is designed to protect sensitive wiring from abrasion while shielding it from high frequency noise.  Conductive nylon utilizes a patented carbonization process which infuses Techflex's braided sleeving with a microscopic carbon compound that is virtually indistinguishable from the base material. The result is a strong, long lasting jacket that is ready for the most sensitive applications.

Features
  • Economical and easy to install
  • Expands up to 150%
  • Resists gasoline and engine chemicals
  • EMI, RFI protection
  • Superior static dissipation
  • Cut and abrasion resistant
  • Custom lengths available
Applications
  • Static sensitive environments
  • Clean video signal applications
  • Interference filtering in pro sound environments

Flexo Anti-Stat

BildeManufacturer Part NumberBeskrivelseDiameter - innsiden, utvidetDiameter - utsiden, ikke utvidetTilgjengelig antall PrisVis detaljer
EXPAND SLEEVING 1/4" X 100' BLKCNN0.25BK100EXPAND SLEEVING 1/4" X 100' BLK0,438" (11,13mm)-55 - Immediate$1,748.47Vis detaljer
EXPAND SLEEVING 1/8" X 225' BLKCNN0.13BK225EXPAND SLEEVING 1/8" X 225' BLK0,250" (6,35mm)-174 - Immediate$3,076.61Vis detaljer
EXPAND SLEEVING 3/8" X 125' BLKCNN0.38BK125EXPAND SLEEVING 3/8" X 125' BLK0,625" (15,88mm)-18 - Immediate$3,389.80Vis detaljer
EXPAND SLEEVE 1/4" X 1000' BLKCNN0.25BK1000EXPAND SLEEVE 1/4" X 1000' BLK0,438" (11,13mm)-3 - Immediate$13,835.10Vis detaljer
EXPAND SLEEVE 1/2" X 500' BLACKCNN0.50BK500EXPAND SLEEVE 1/2" X 500' BLACK0,750" (19,05mm)-3 - Immediate$14,155.63Vis detaljer
Published: 2016-09-21