UMCC Connectors

UMCC series connectors from TE Connectivity designed to meet growing demand for next generation wireless applications

Image of TE Connectivity's UMCC Series ConnectorsTE Connectivity UMCC series is an ultra low profile coax interconnect solution that meets the ever-growing demand for miniaturization in next generation wireless applications. UMCC cable assemblies and connectors are available as double-ended jumpers, inter-series assemblies, and PCB jack receptacles for board mount applications. The UMCC series is an excellent fit for 50 Ω systems, offering one of the lowest profiles in the industry (2 mm off the board), easy snap on/off mating, an extremely small footprint (3 mm x 3 mm), and superior electrical performance through 6 GHz. The UMCC series is designed to meet the growing demand for next generation wireless applications such as wireless internet, RFID, Bluetooth, mobile antennas, and wireless handsets.

Features
  • Ultra low profile (2.0 mm or 2.5 mm maximum mated height)
  • Available on 0.81 mm, 1.13 mm, and 1.37 mm dia. single shield and 1.32 mm dia. double shield cable
  • Style A receptacles compatible with Hirose U.FL/U.FL(v) series connectors
  • Style B receptacles compatible with Murata GSC series connectors
  • 360 degree mated rotation
  • Easy snap on/off mating
  • Small footprint on PCB (3 mm x 3 mm)
  • Excellent performance to 6 GHz
  • Surface mount and reflow solderable

UMCC Series

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Vis detaljer
COAX CBL U.FL TO U.FL 3.9"2015699-1COAX CBL U.FL TO U.FL 3.9"10360 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF12118651-6COAX CBL U.FL MHF1 TO U.FL MHF11213 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF12118651-2COAX CBL U.FL MHF1 TO U.FL MHF11524 - ImmediateVis detaljer
COAX CBL U.FL TO U.FL 7.8"2015357-4COAX CBL U.FL TO U.FL 7.8"2986 - ImmediateVis detaljer
COAX CBL U.FL TO U.FL 3.9"2015357-3COAX CBL U.FL TO U.FL 3.9"7164 - ImmediateVis detaljer
COAX CBL U.FL TO U.FL 7.8"2015698-3COAX CBL U.FL TO U.FL 7.8"2301 - ImmediateVis detaljer
COAX CBL U.FL, MHF1 TO CBL 3.9"2148999-2COAX CBL U.FL, MHF1 TO CBL 3.9"2746 - ImmediateVis detaljer
COAX CBL U.FL, MHF1 TO CBL 3.9"2411062-2COAX CBL U.FL, MHF1 TO CBL 3.9"2362 - ImmediateVis detaljer
COAX CBL U.FL, MHF1 TO CBL 7.8"2148999-4COAX CBL U.FL, MHF1 TO CBL 7.8"3785 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF11-2118651-1COAX CBL U.FL MHF1 TO U.FL MHF110998 - ImmediateVis detaljer
COAX CBL U.FL TO U.FL 3.9"2015698-2COAX CBL U.FL TO U.FL 3.9"7697 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF12118651-8COAX CBL U.FL MHF1 TO U.FL MHF15640 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF12118651-1COAX CBL U.FL MHF1 TO U.FL MHF14297 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF12410329-4COAX CBL U.FL MHF1 TO U.FL MHF16142 - ImmediateVis detaljer
COAX CBL U.FL TO U.FL 1.9"2016677-3COAX CBL U.FL TO U.FL 1.9"553 - ImmediateVis detaljer
COAX CBL U.FL TO U.FL 3.1"2016677-4COAX CBL U.FL TO U.FL 3.1"1682 - ImmediateVis detaljer
COAX CBL U.FL, MHF1 TO CBL 3.9"2411050-2COAX CBL U.FL, MHF1 TO CBL 3.9"4821 - ImmediateVis detaljer
COAX CBL U.FL, MHF1 TO CBL 7.8"2411062-4COAX CBL U.FL, MHF1 TO CBL 7.8"2440 - ImmediateVis detaljer
COAX CBL U.FL, MHF1 TO CBL 7.8"2411050-4COAX CBL U.FL, MHF1 TO CBL 7.8"3823 - ImmediateVis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF12410329-2COAX CBL U.FL MHF1 TO U.FL MHF1782 - ImmediateVis detaljer
Published: 2012-08-13