High-Frequency RF Connectors and Cable Assemblies

TE Connectivity’s RF product line is one of the highest performing in the industry with extremely low insertion loss and VSWR

Image of TE Connectivity's High-Frequency RF Connectors and Cable AssembliesTE Connectivity’s high-frequency RF connectors and cable assemblies support up to 67 GHz and provide the reliable high level of performance required by test and measurement and other demanding applications. This RF product line is one of the highest performing in the industry with extremely low insertion loss and VSWR. These RF connectors and cable assemblies are compatible with other RF vendors.

Features

  • Provides outstanding performance at high frequencies up to 67 GHz with extremely low insertion loss and VSWR
  • Enable competitive pricing and fast delivery with engineering and manufacturing expertise and global footprint
  • Broad standard portfolio of 3.5 mm, 2.92 mm, 2.40 mm, and 1.85 mm RF connectors and related testing cable assemblies available
  • Connectors and cable assemblies can be customized to meet many customer needs
Applications
  • Automated test equipment (ATE)
  • Benchtops
  • Modules
  • Medical monitoring devices
  • Automotive radar
 
  • Test and measurement
  • Aerospace and military
  • Medical
  • Automotive

High-Frequency RF Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2.92MM JACK 2 HOLE FLANGE RECEPT2081570-22.92MM JACK 2 HOLE FLANGE RECEPT13 - Immediate$977.86Vis detaljer
1.85MM JACK 2-HOLE FLANGE SOLDER2081937-11.85MM JACK 2-HOLE FLANGE SOLDER96 - Immediate$1,300.40Vis detaljer
2.92MM JACK PCB EDGE LAUNCH2081934-12.92MM JACK PCB EDGE LAUNCH5 - Immediate$1,775.41Vis detaljer
2.4MM JACK 2-HOLE FLANGE SOLDERL2081936-12.4MM JACK 2-HOLE FLANGE SOLDERL5 - Immediate$868.51Vis detaljer
2.92MM JACK 2 HOLE FLANGE RECEPT2081570-12.92MM JACK 2 HOLE FLANGE RECEPT42 - Immediate$690.60Vis detaljer
2.4MM JACK 4-HOLE FLANGE RECEPTA2081935-12.4MM JACK 4-HOLE FLANGE RECEPTA86 - Immediate$834.43Vis detaljer

High-Frequency RF Cable Assemblies

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
COAX CBL N-TYPE TO N-TYPE 3.3'1-2016657-0COAX CBL N-TYPE TO N-TYPE 3.3'0 - Immediate$2,134.33Vis detaljer
COAX CBL SMA TO SMA 3.3'1-2016655-0COAX CBL SMA TO SMA 3.3'6 - Immediate$1,867.07Vis detaljer
COAX CBL N TYPE TO SMA 3.3'1-2016703-0COAX CBL N TYPE TO SMA 3.3'0 - Immediate$2,258.80Vis detaljer
COAX CBL N-TYPE TO N-TYPE 3.3'1-2016658-0COAX CBL N-TYPE TO N-TYPE 3.3'0 - Immediate$2,383.19Vis detaljer
COAX CBL SMA TO SMA 3.3'1-2016656-0COAX CBL SMA TO SMA 3.3'1 - Immediate$2,182.27Vis detaljer
Published: 2020-01-31