Press-Fit Stacking Connector

TE Connectivity's press-fit stacking connector saves space with a 4 mm stack height

Image of TE Connectivity Aerospace Defense and Marine's Press-Fit Stacking ConnectorTE Connectivity Aerospace Defense and Marine (TE) introduces their press-fit stackable connectors with a footprint that matches VPX daughter card layouts for low noise, gas-tight connections with low signal loss, and highly reliable performance in printed circuit board (PCB) applications. Well suited to mezzanine and parallel board-to-board, the connectors offer reliable signal integrity.

Press-fit stacking connectors satisfy the need for 10 Gb/s digital signals in high-density packaging. With a stack height of just 4 mm, these connectors help save space in military electronics and commercial aerospace applications. The connectors use eye-of-needle compliant pins for solderless application to the board. For higher pin counts, they are end-to-end stackable without losing centerline spacing.

Target Markets Applications
  • Commercial air
  • Military electronics
  • Rigid flex board attachment
  • Mezzanine boards
Key Benefits
  • Save space with a 4 mm stack height
  • Satisfy the need for 10 Gb/s digital signals in high-density packaging
  • Support higher pin counts with end-to-end stackability
  • Secure connections with board retention, 1 pound minimum per pin
  • Permit high-density, high-performance packaging with a low profile
  • Accommodate a range of PCB plating options
  • Compatible with rigid flex or board-to-board stacking

Press-Fit Stacking Connector

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN HEADER 56POS PCB2102785-2CONN HEADER 56POS PCB0 - Immediate$582.35Vis detaljer
Published: 2017-04-24