RoboKit Robotics Platform and Evaluation Board

TDK’s robotics platform is an excellent choice for ROS hobbyists, educational institutions, and a multitude of robotics developers

Image of TDK RoboKit Robotics Platform and Evaluation BoardTDK / InvenSense's RoboKit combines sensors, processors, and actuators on a single board, making it an ideal robotics platform for quick prototyping and development. The RoboKit integrates key product offerings such as 6-axis IMU, industrial IMU modules, capacitive barometric pressure sensor, digital I²S microphone, temperature sensor, ultrasonic time-of-flight (ToF) sensors, magnetometer, and motor controller on a single PCB. The open-source board comes with ROS drivers and algorithms, making it an ideal platform for ROS hobbyists, educational institutions, and a multitude of robotics developers. The RoboKit platform also provides out-of-the-box integrated software solutions such as obstacle detection, floor type detection, cliff detection (not suitable for RVC applications), and dynamic heading detection.

To go a step further, TDK has also enabled machine learning keyword spotting for applications wanting to integrate voice commands (which currently requires a Raspberry Pi add-on). This product features complete TDK_RoboKit1-DK SKU as well as a 3D printed shell with sockets created for the ToF sensors, the IIM-46230 industrial IMU module, a chassis with metal plates, standoffs, wheels and motors, an on/off switch, and an ESP32 BLD module for Bluetooth connectivity.

Development board package
  • TDK RoboKit1 development kit
  • Industrial IMU (IIM-46230)
  • CH101 ultrasonic sensor (3x)
  • Ultrasonic connector cables (3x)
  • Open-source board design files, firmware, and ROS drivers
Hardware features
  • ICM-42688-P 6-axis IMU
  • ICS-43434 digital I²S microphone (x4)
  • ICP-10111 barometric pressure sensor
  • CH-101/201 ToF modules (x9)
    • Connected via flex cable
  • IIM-46230 industrial IMU module
    • Connected via flex cable
  • HVC4223F embedded motor controller
  • AK09918C AKM magnetometer
  • Temperature sensor
Software features
  • Obstacle detection for any color objects in all lighting conditions
  • Floor type and cliff detection using ultrasonic sensors
  • RoboVac algorithm using IMU data for heading computation
  • Robot motor control APIs
  • "Hi-TDK" keyword spotting with noise filter and noise cancellation
  • ROS1 and ROS2 drivers for all on-board sensors
  • BLE enabled Windows and Android apps for sensors and algorithms evaluation and data collection

RoboKit Robot Platform

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ROBOKIT ROBOT PLATFORMTDK_ROBOKIT1ROBOKIT ROBOT PLATFORM0 - Immediate$3,005.25Vis detaljer

RoboKit Evaluation Board

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ROBOKIT EVAL BOARDTDK_ROBOKIT1-DKROBOKIT EVAL BOARD12 - Immediate$2,000.15Vis detaljer
Published: 2022-01-06