EP7 Series 30 A Power Connectors
Switchcraft connectors feature large contacts with screw terminals, making them ideal for heavy-duty wires up to 10 AWG
The Switchcraft EP7 series 30 A power connectors are available in 3-, 4-, or 5-pin configurations, specifically designed for high-current applications. These connectors feature large contacts with screw terminals, making them ideal for heavy-duty wires up to 10 AWG. The EP7 series includes an Insta-Click™ spring-loaded latching mechanism that automatically locks into place, along with a threaded cable clamp system for secure attachment. Built to withstand harsh environments, the connectors are fully sealed to meet IP68 and IP69K standards. Constructed from high-quality PBT material, they offer excellent UV resistance for outdoor use. The EP7 series includes panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with either male or female contacts.
- 3-, 4-, or 5-pin configurations, including protective earth ground contact
- Easy field installation with screw terminal contacts
- Rugged housing using high-temperature UL F1-rated materials
- Insta-Click spring-loaded latching mechanism locks automatically
- Accepts up to 10 AWG wires
- Panel-mount receptacles, cable-to-cable in-line connectors, or custom overmolded cables are available for male or female contacts
- Fully sealed to meet IP68 and IP69K for harsh environments
- Spring-activated positive lock mating
- 400 insertion/withdrawal cycle life
- 44.5 N max insertion/withdrawal operating forces
- 1.36 Nm max panel hex nut torque
- Threaded-on clamp cable securing system
- Voltage rating: 600 VAC/DC
- 2,200 VRMS min test voltage
- 30 A current rating at +85°C
- 25 A current rating at +100°C
- 20 A current rating at +110°C
- 1,000 MΩ min insulation resistance
- 10 mΩ typical contact resistance
- Operating temperature range: -40°C to +135°C
- Contact layouts
EP7 Series 30 A Power Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EP7P3F10 | EP7 SERIES CONNECTORS, PANEL MOU | 28 - Immediate | $195.79 | Vis detaljer |
![]() | ![]() | EP7P3M10 | EP7 SERIES CONNECTORS, PANEL MOU | 19 - Immediate | $178.81 | Vis detaljer |
![]() | ![]() | EP7L3M10C | EP7 SERIES CONNECTORS, CABLE-TO- | 24 - Immediate | $236.10 | Vis detaljer |
![]() | ![]() | EP7P4F10 | EP7 SERIES CONNECTORS, PANEL MOU | 20 - Immediate | $242.43 | Vis detaljer |
![]() | ![]() | EP7L3F10C | EP7 SERIES CONNECTORS, CABLE-TO- | 25 - Immediate | $252.68 | Vis detaljer |
![]() | ![]() | EP7P5M10 | EP7 SERIES CONNECTORS, PANEL MOU | 50 - Immediate | $261.12 | Vis detaljer |
![]() | ![]() | EP7P4M10 | EP7 SERIES CONNECTORS, PANEL MOU | 24 - Immediate | $220.32 | Vis detaljer |
![]() | ![]() | EP7C5M10C | EP7 SERIES CONNECTORS, CABLE END | 25 - Immediate | $345.15 | Vis detaljer |
![]() | ![]() | EP7L4M10C | EP7 SERIES CONNECTORS, CABLE-TO- | 23 - Immediate | $276.60 | Vis detaljer |
![]() | ![]() | EP7P5F10 | EP7 SERIES CONNECTORS, PANEL MOU | 25 - Immediate | $288.36 | Vis detaljer |
![]() | ![]() | EP7C5F10C | EP7 SERIES CONNECTORS, CABLE END | 25 - Immediate | $371.69 | Vis detaljer |
![]() | ![]() | EP7C4M10C | EP7 SERIES CONNECTORS, CABLE END | 18 - Immediate | $305.55 | Vis detaljer |
![]() | ![]() | EP7C4F10C | EP7 SERIES CONNECTORS, CABLE END | 22 - Immediate | $326.96 | Vis detaljer |
![]() | ![]() | EP7C3M10C | EP7 SERIES CONNECTORS, CABLE END | 23 - Immediate | $265.35 | Vis detaljer |
![]() | ![]() | EP7L5F10C | EP7 SERIES CONNECTORS, CABLE-TO- | 25 - Immediate | $343.44 | Vis detaljer |
![]() | ![]() | EP7C3F10C | EP7 SERIES CONNECTORS, CABLE END | 13 - Immediate | $281.73 | Vis detaljer |
![]() | ![]() | EP7L4F10C | EP7 SERIES CONNECTORS, CABLE-TO- | 25 - Immediate | $298.21 | Vis detaljer |
![]() | ![]() | EP7L5M10C | EP7 SERIES CONNECTORS, CABLE-TO- | 25 - Immediate | $316.61 | Vis detaljer |
![]() | ![]() | EP7L3F10B | EP7 SERIES CONNECTORS, CABLE-TO- | 0 - Immediate | $201.28 | Vis detaljer |
![]() | ![]() | EP7C3M10A | EP7 SERIES CONNECTORS, CABLE END | 0 - Immediate | $211.42 | Vis detaljer |