STM32WB Dual-Core Arm® Cortex® Microcontroller (MCU)

STMicroelectronics' ultra-low power wireless MCUs feature up to 1 MB Flash memory and up to 256 KB SRAM

Image of STMicroelectronics' STM32WB Dual-Core Arm® Cortex® Microcontroller (MCU)STMicroelectronics' STM32WB wireless MCU is a dual-core, multi-protocol 2.4 GHz MCU system-on-chip (SoC) that supports Bluetooth® 5 and IEEE 802.15.4 communication protocols in single and concurrent modes to cover a wide spectrum of IoT application needs. Based on the ultra-low-power STM32L4 MCU, the STM32WB is designed to reduce development time and cost, extend application battery life, and inspire innovation thanks to its rich and flexible peripheral set.

The dual-core architecture of the STM32WB enables real-time execution of both application code and network-processing tasks resulting in an outstanding end-user experience while taking advantage of the flexibility to optimize system resources, power consumption, and material costs.

The Arm Cortex-M0+ network-processing controller contains protocol stacks including STMicroelectronics' OpenThread stack, Zigbee 3.0 stack, and the Bluetooth 5 stack with mesh 1.0 support, which comes with multiple profiles. The radio’s generic HCI and media access control (AC) layer gives users the flexibility to use BLE stack or other IEEE 802.15.4 proprietary stacks available in the STM32CubeWB FW package.

State-of-the-art protection features that are essential to protect user data and help protect intellectual property in smart connected devices include embedded customer-key storage, an elliptic curve encryption engine for public key authentication (PKA), and hardware support for AES 256-bit cryptography. Users can future-proof products in the field, leveraging secure firmware updates (SFU) and support for root secure service (RSS) to authenticate over-the-air (OTA) updates.

The STM32WB devices are offered in a 48-pin UQFN, 68-pin VQFN, 100-pin WLCSP, and 129-pin BGA with up to 72 general-purpose I/Os (GPIO). All packages are ECOPACK2® compliant.

STM32WB5MMG Module
The STM32WB5MMG module, with 1 MB Flash memory, ensures a user's application runs smoothly, whatever the protocol stack and application solution, with a wide peripheral set such as LCD, USB, and Q-SPI for the need of an external Flash memory.

The STM32WBxM wireless microcontroller module is based on the LGA86 package for easy and low-cost PCB design integration. The STM32WBxM module has a small size while integrating everything up to the antenna, providing designers with comfortable real estate and memory size margins for straightforward integration in any end product.

Pinout implementation allows a two-layer PCB with main communication channels and peripherals, and four layers for the complete solution. The STM32WBxM module is a part of the STM32CubeMX ecosystem as any other package of the STM32WB series. It is certified-ready for major geographical areas such as FCC, CE, JRF, KC, SRRC*, and GOST. (*Final certification available in January 2021)

This module is integrated in a 10 year longevity program.

Features
  • Supports Bluetooth 5, Thread, and Zigbee 3.0
  • Low-power modes and low BOM to optimize a user's platform

STM32WB MCUs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB55CEU6IC RF TXRX+MCU 802.15.4 48UFQFPN984 - Immediate$6.49Vis detaljer
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB55CGU6IC RF TXRX+MCU 802.15.4 48UFQFPN16477 - Immediate$6.46Vis detaljer
IC RF TXRX+MCU 802.15.4 68VFQFPNSTM32WB55RGV6IC RF TXRX+MCU 802.15.4 68VFQFPN10687 - Immediate$7.96Vis detaljer
IC RF TXRX+MCU 802.15.4 129UFBGASTM32WB55VGQ6IC RF TXRX+MCU 802.15.4 129UFBGA2353 - Immediate$8.97Vis detaljer

STM32WB Module

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RF TXRX MOD 802.15.4 BT CHIP SMDSTM32WB5MMGH6TRRF TXRX MOD 802.15.4 BT CHIP SMD9768 - Immediate$12.14Vis detaljer

P-NUCLEO-WB55 Pack

BildeManufacturer Part NumberBeskrivelseInnholdAntennetypeTilgjengelig antall PrisVis detaljer
NUCLEO STM32WB55 BRD/USB DONGLEP-NUCLEO-WB55NUCLEO STM32WB55 BRD/USB DONGLEKort-174 - Immediate$45.02Vis detaljer
Updated: 2019-05-02
Published: 2019-03-18