LSM303AGR eCompass Module

STMicroelectronics' LSM303AGR eCompass module in a high-performance, ultra-compact package

Image of STMicroelectronics' LSM303AGRTR eCompass moduleThe LSM303AGR from STMicroelectronics is an ultra-low-power, high-performance, system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. The LSM303AGR has linear acceleration full scales of ±2 g / ±4 g / ±8 g / ±16 g and a magnetic field dynamic range of ±50 gauss.

 

Applications
  • Tilt-compensated compasses
  • Map rotation
  • Position detection
  • Motion-activated functions
  • Free-fall detection
  • Click/double-click recognition 
  • Pedometers
  • Intelligent power saving for handheld devices
  • Display orientation
  • Gaming and virtual reality input devices
  • Impact recognition and logging
  • Vibration monitoring and compensation

LSM303AGR eCompass Module

BildeManufacturer Part NumberBeskrivelseDriftstemperaturKapslingTilgjengelig antall PrisVis detaljer
IMU ACCEL/MAG I2C/SPI 12LGALSM303AGRTRIMU ACCEL/MAG I2C/SPI 12LGA-40°C – 85°C12-VFLGA-modul0 - Immediate$46.74Vis detaljer
Published: 2016-06-02