Keystone Modular Jack DIN Rail Module for Industrial Applications

Stewart Connector's industrial environment DIN rail module fits 35 mm width DIN rails and can hold industry standard RJ45 modular jacks

Image of Stewart Connector's Keystone Modular Jack DIN Rail Module Stewart Connector, a Bel group company, has an industrial environment DIN rail module that fits 35 mm width DIN rails and can hold industry standard RJ45 modular jacks with a width less than 17 mm. Bel offers a selection of Keystone jacks that are compatible with this DIN module. Installation is easy and quick without the need for any tools. This DIN rail module includes optional side covers, dust cover, and window label. The side covers are removable for the installation of multiple DIN rail modules in a row.

Features
  • Fits 35 mm DIN rail
  • Environment protected with removable covers
  • Accepts less than 17 mm width modular jacks

Keystone Modular Jack DIN Rail Module

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
KEYSTONE JACK DIN RAIL MODULESS-82200-001KEYSTONE JACK DIN RAIL MODULE106 - Immediate$66.74Vis detaljer

Bel Compatible Keystone Modular Jacks

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
MOD JACK KEYSTONE CAT5E UNSHLDSS-82000-005MOD JACK KEYSTONE CAT5E UNSHLD193 - Immediate$37.79Vis detaljer
MOD JACK KEYSTONE CAT6 SHLDSS-82110-002MOD JACK KEYSTONE CAT6 SHLD133 - Immediate$71.06Vis detaljer
MOD JACK KEYSTONE CAT6A SHLDSS-82120-001MOD JACK KEYSTONE CAT6A SHLD267 - Immediate$99.50Vis detaljer
MOD JACK KEYSTONE CAT6 UNSHLDSS-82010-002MOD JACK KEYSTONE CAT6 UNSHLD0 - Immediate$60.00Vis detaljer
MOD JACK KEYSTONE CAT5E SHLDSS-82100-005MOD JACK KEYSTONE CAT5E SHLD0 - Immediate$54.07Vis detaljer
Published: 2021-05-12