RNCA Series Automotive Resistors
Stackpole Electronics’ anti-sulfur thin-film chip resistors are ideal for precision medical applications and automotive electronics
Stackpole Electronics’ RNCA series thin film automotive-grade chip resistors are AEC-Q200 qualified and provide excellent long-term reliability. This series is produced on dedicated manufacturing lines with strict material and process controls necessary for an automotive-grade chip resistor, providing the RNCA series with exceptional test performance to all AEC-Q200 tests and improving the expected failure rate by an order of magnitude or more. In addition, the RNCA features outstanding anti-sulfur performance, passing the industry standard ANSI/EIA977 sulfur test with minimal resistance shift at +105°C.
The RNCA series is an excellent solution for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, as well as instrumentation and metering.
- Sizes: 0402, 0603, 0805, and 1206
- Precision tolerances down to ±0.05%
- Low TCR down to ±10 ppm/°C
- AEC-Q200 qualified
- Anti-sulfur per EIA-977
- High reliability
- RoHS and REACH compliant, lead-free, and halogen-free
- Precision medical applications
- Non-established reliability military and aerospace
- Precision automotive electronics
- Instrumentation and metering
RNCA Series Automotive Resistors
| Bilde | Manufacturer Part Number | Beskrivelse | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | RNCA0402BTE10K0 | RES, AUTO, 10 KOHM, 0402, 0.1%, | 0,063W, 1/16W | 18680 - Immediate | $2.21 | Vis detaljer | |
![]() | RNCA0603BTE2K00 | RES, AUTO, 2 KOHM, 0603, 0.1%, 2 | 0,1W, 1/10W | 9842 - Immediate | $2.51 | Vis detaljer | |
![]() | RNCA0603BTE10R0 | RES, AUTO, 10 OHM, 0603, 0.1%, 2 | 0,1W, 1/10W | 4565 - Immediate | $2.51 | Vis detaljer | |
![]() | RNCA0603BTE1K00 | RES, AUTO, 1 KOHM, 0603, 0.1%, 2 | 0,1W, 1/10W | 9837 - Immediate | $2.51 | Vis detaljer | |
![]() | RNCA0603BTE100R | RES, AUTO, 100 OHM, 0603, 0.1%, | 0,1W, 1/10W | 9719 - Immediate | $2.51 | Vis detaljer | |
![]() | RNCA0603BTE10K0 | RES, AUTO, 10 KOHM, 0603, 0.1%, | 0,1W, 1/10W | 9766 - Immediate | $2.51 | Vis detaljer | |
![]() | RNCA0805BTE1K00 | RES, AUTO, 1 KOHM, 0805, 0.1%, 2 | 0,125W, 1/8W | 9400 - Immediate | $2.61 | Vis detaljer | |
![]() | RNCA0805BTE10R0 | RES, AUTO, 10 OHM, 0805, 0.1%, 2 | 0,125W, 1/8W | 10020 - Immediate | $2.61 | Vis detaljer | |
![]() | RNCA0805BTE10K0 | RES, AUTO, 10 KOHM, 0805, 0.1%, | 0,125W, 1/8W | 9952 - Immediate | $2.61 | Vis detaljer | |
![]() | RNCA0805BTE100R | RES, AUTO, 100 OHM, 0805, 0.1%, | 0,125W, 1/8W | 9925 - Immediate | $2.61 | Vis detaljer | |
![]() | RNCA1206BTE10K0 | RES, AUTO, 10 KOHM, 1206, 0.1%, | 0,25W, 1/4W | 8145 - Immediate | $3.12 | Vis detaljer | |
![]() | RNCA1206BTE1K00 | RES, AUTO, 1 KOHM, 1206, 0.1%, 2 | 0,25W, 1/4W | 9796 - Immediate | $3.12 | Vis detaljer | |
![]() | RNCA1206BTE100R | RES, AUTO, 100 OHM, 1206, 0.1%, | 0,25W, 1/4W | 9137 - Immediate | $3.12 | Vis detaljer |