High-Current Schottky Rectifiers

SMC Diode Solutions' Schottky diodes offer low forward voltage drop and high-frequency operation

Image of SMC Diode Solutions' High Current Schottky Rectifier SMC Diode Solutions' high-current Schottkys range from 5 A to 600 A and 10 V to 250 V. SMC’s Schottky rectifiers offer low forward voltage, excellent temperature stability, high switching speed, and high efficiency. This portfolio also offers AECQ-101 qualified products specifically designed for automotive applications.

Features

  • Low forward voltage drop
  • High-frequency operation
  • Ultra-low switching loss
  • Guard ring for enhanced ruggedness and long-term reliability
  • Lead-free device
  • All SMC parts are traceable to the wafer lot
  • Additional electrical and life testing can be performed upon request
Applications
  • Alternative energy inverters
  • Power factor correction (PFC)
  • Free-wheeling diodes
  • Switching supply output rectification
  • Reverse polarity protection
Instrumentations
  • Battery charging
  • Welding equipment
  • DC/DC converters

High-Current Schottky Rectifiers

BildeManufacturer Part NumberBeskrivelseTeknologiTilgjengelig antall PrisVis detaljer
DIODE ARRAY SCHOTT 80V ITO220ABMBRF2080CTPDIODE ARRAY SCHOTT 80V ITO220ABSchottky936 - Immediate$11.46Vis detaljer
DIODE ARRAY SCHOTT 150V ITO220ABMBRF20150CTLDIODE ARRAY SCHOTT 150V ITO220ABSchottky490 - Immediate$12.97Vis detaljer
DIODE ARRAY SCHOTT 150V ITO220ABSTF20150CDIODE ARRAY SCHOTT 150V ITO220ABSchottky265 - Immediate$15.28Vis detaljer
DIODE ARRAY SCHOTT 100V ITO220ABSTF40100CDIODE ARRAY SCHOTT 100V ITO220ABSchottky40 - Immediate$20.71Vis detaljer
DIODE ARRAY SCHOTT 200V TO-247ADMBR90200WTDIODE ARRAY SCHOTT 200V TO-247ADSchottky2997 - Immediate$46.94Vis detaljer
DIODE ARR SCHOT 150V 30A TO247AD60CPQ150DIODE ARR SCHOT 150V 30A TO247ADSchottky3146 - Immediate$47.54Vis detaljer
DIODE MODULE SCHOTTKY 200V 200ASM400T200D1DIODE MODULE SCHOTTKY 200V 200ASchottky1 - Immediate$410.48Vis detaljer
Published: 2021-06-21