SLG46121 - GreenPAK Dual Supply Programmable Mixed-Signal Matrix

Renesas' SLG46121 GreenPAK dual supply mixed-signal matrix gives the option to interface two voltage domains within the same design

Image of Renesas' SLG46121 - GreenPAK Dual Supply Programmable Mixed Signal Matrix Renesas' SLG46121V is a low powered, small configurable mixed-signal IC for commonly used functions. The user creates their design by programming the one time non-volatile memory (NVM) to configure the interconnect logic, the I/O pins, and the macro cells. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a single IC. The additional power supply (VDD2) on the SLG46121V provides the ability to interface two independent voltage domains within the same design. The designer can configure pins that are dedicated to separate power supplies and can define the pins as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells, designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both HIGH to LOW and LOW to HIGH directions. The IC comes in a Pb-free, 12-pin STQFN, which is a 1.6 mm x 1.6 mm size chip with a 0.4 mm pitch.

Get your free designer software by clicking on this link.

The macro cells include:
  • Two analog comparators
  • Voltage references
  • Five look up tables
  • Eight flip-flops
  • One inverter
  • Power on reset

SLG46121 Mixed Signal Matrix

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GREENPAK ADVANCED DEV BOARDSLG4DVKADVGREENPAK ADVANCED DEV BOARD31 - Immediate$1,245.12Vis detaljer
SLG4SA12DS-16X16 SOCKET ADAPTERSLG46121V-SKTSLG4SA12DS-16X16 SOCKET ADAPTER1 - Immediate$764.78Vis detaljer
Published: 2017-09-20