ESD Protection for RS-485 Interfaces

Semtech's broad range of TVS diodes protect the RS-485 interface from transient threats

Image of Semtech's ESD Protection for RS-485 InterfacesSemtech's highly differentiated TVS protection products can safeguard RS-485 ports from the harshest electrical conditions. RS-485 is everywhere including high-end base stations, surveillance, HVAC control, POS terminals, and industrial networks. The harsh environments and long distances over which RS-485 links run mean they are often assaulted with a broad range of electrical transient spikes. Semtech offers a broad range of TVS diodes to protect the RS-485 interface from such transient threats.

Features
  • Low capacitance
  • Protects up to two lines
  • High ESD-withstand voltage: ±30 kV contact, ±30 kV air
  • Low-ESD clamping voltage
  • Low leakage current
Applications
  • RS-485 surge protection
  • Industrial automation
  • Metering
  • Security systems
  • Networks
  • Modems
  • Digital surveillance cameras

ESD Protection for RS-485 Interfaces

BildeManufacturer Part NumberBeskrivelseSpenning - gjennomslag (min)ToveiskanalerSpenning - reversspenning (Typ)Tilgjengelig antall PrisVis detaljer
TVS DIODE 12VWM 7VWM SOT233SM712.TCTTVS DIODE 12VWM 7VWM SOT23313,3V, 7,5V212V (maks), 7V (maks)48825 - Immediate$24.83Vis detaljer
TVS DIODE 12VWM 25VC SLP2020P5TCLAMP1202P.TGTTVS DIODE 12VWM 25VC SLP2020P513,3V212V (maks)17512 - Immediate$24.83Vis detaljer
TVS DIODE 36VWM 11.5VC SLF2010N5TCLAMP3602P.TCTTVS DIODE 36VWM 11.5VC SLF2010N540V236V (maks)4178 - Immediate$33.67Vis detaljer
TVS DIODE 8VWM 9.5VC SOT236TCLAMP1282S.TCTTVS DIODE 8VWM 9.5VC SOT23613,5V18V2960 - Immediate$35.68Vis detaljer
TVS DIODE 24VWM 9.5VC SOT23-6TCLAMP2482S.TCTTVS DIODE 24VWM 9.5VC SOT23-627V224V (maks)9728 - Immediate$35.68Vis detaljer
Published: 2022-11-02