Polycarbonate Enclosures

Rose's Polycarbonate IP66 rated enclosures offer excellent security and protection of electronic components

Image of Rose Bopla's Polycarbonate EnclosuresThe BOPLA polycarbonate enclosures are offered in a wide range of sizes to support a broad array of applications. These enclosures offer an economic approach in situations where high impact resistance, weight restrictions or chemical corrosion must be addressed at a reasonable cost.

The Polycarbonate box comes with a solid color lid and base, captive stainless steel lid screws, molded-in lid screw inserts in the base, and a neoprene gasket. Metric press-in brass inserts for internal mounting bosses are also available. Clear cover selections are suitable for instrumentation where critical electronic equipment must be viewed while providing protection from the elements.

Features
  • Tongue and groove with integrated gasket ensures optimum ingress protection
  • Molded in internal mounting bosses
  • DIN rail ready configurations
  • Full range of accessories
  • Provides UV protection
  • Easily coated RFI restricting materials

Polycarbonate Enclosures

BildeManufacturer Part NumberBeskrivelseOmråde (L x B)KonstruksjonTilgjengelig antall PrisVis detaljer
BOX PLASTIC GRAY 2.56"L X 1.97"W02206000BOX PLASTIC GRAY 2.56"L X 1.97"W5,03in² (32,5cm²)Deksel inkludert3 - Immediate$214.29Vis detaljer
BOX PLASTIC GRAY 3.23"L X 3.15"W02210000BOX PLASTIC GRAY 3.23"L X 3.15"W10,3in² (66cm²)Deksel inkludert5 - Immediate$295.40Vis detaljer
BOX PLASTIC GRAY 4.72"L X 3.15"W02215000BOX PLASTIC GRAY 4.72"L X 3.15"W14,9in² (96cm²)Deksel inkludert36 - Immediate$325.95Vis detaljer
BOX PLASTIC GRAY 4.72"L X 3.15"W02226000BOX PLASTIC GRAY 4.72"L X 3.15"W14,9in² (96cm²)Deksel inkludert3 - Immediate$372.99Vis detaljer
BOX PLASTIC GRAY 4.80"L X 4.72"W02227000BOX PLASTIC GRAY 4.80"L X 4.72"W22,6in² (146cm²)Deksel inkludert22 - Immediate$442.65Vis detaljer
BOX PLASTIC GRAY 6.3"L X 4.72"W02238000BOX PLASTIC GRAY 6.3"L X 4.72"W29,8in² (192cm²)Deksel inkludert4 - Immediate$432.29Vis detaljer
BOX PLASTIC GRAY 7.87"L X 4.72"W02221000BOX PLASTIC GRAY 7.87"L X 4.72"W37,2in² (240cm²)Deksel inkludert2 - Immediate$557.63Vis detaljer
BOX PLASTIC GRAY 7.87"L X 4.72"W02237000BOX PLASTIC GRAY 7.87"L X 4.72"W37,2in² (240cm²)Deksel inkludert1 - Immediate$576.02Vis detaljer
BOX PLASTIC GRAY 4.72"L X 3.15"W02215100BOX PLASTIC GRAY 4.72"L X 3.15"W14,9in² (96cm²)Deksel inkludert71 - Immediate$312.49Vis detaljer
BOX PLASTIC GRAY 2.05"L X 1.97"W02205000BOX PLASTIC GRAY 2.05"L X 1.97"W4,03in² (26,0cm²)Deksel inkludert1 - Immediate$158.50Vis detaljer
Published: 2016-10-27