Aluminum Enclosures

Rose's aluminum enclosures are die-cast and watertight off-the-shelf

Image of Rose Bopla's 01 Series BoxesRose's aluminum enclosures are specifically designed for rugged electronic instrumentation applications.

The standard aluminum enclosure includes a powder-coated die-cast base and lid, captive stainless-steel lid screws, and a gasket for a watertight compartment to house the application. Integrated mounting points allow for the installation of PC boards, terminal blocks, or DIN rail. The Rose tongue-and-groove gasket design has been widely adopted and has become the industry standard for allowing ingress protection to IP66. The gaskets can be upgraded for environments that have high temperature, RFI, or chemical resistance requirements.

This series has clean lines and smooth round corners for a high-tech, modern look, and comes in more than 40 sizes, ranging from 45 mm x 50 mm x 30 mm to 600 mm x 600 mm x 200 mm. Die-casting ensures the maintenance of accurate tolerances on all boxes.

Features
  • Watertight
  • Captive stainless-steel lid screws
  • Protection classification NEMA types up to 4x
  • Ingress protection IP66 to EN 60529
  • Tongue-and-groove gasket design
  • 44 sizes
  • UL listed: File #E206630
  • Wide range of accessories
  • Available in painted or unpainted versions
  • Constructed of the highest-quality aluminum alloy: DIN EN 1706 EN AC-AlSi 12 (Fe)

01 Series Boxes

BildeManufacturer Part NumberBeskrivelseHøydeOmråde (L x B)Tilgjengelig antall Pris
BOX ALUM GRAY 3.15"L X 2.95"W010808060BOX ALUM GRAY 3.15"L X 2.95"W2,244" (57,00mm)9,30in² (60,0cm²)198 - Immediate$362.24Vis detaljer
BOX ALUM 4.92"L X 3.15"W010813068BOX ALUM 4.92"L X 3.15"W2,244" (57,00mm)15,5in² (100cm²)457 - Immediate$409.08Vis detaljer
BOX ALUM GRAY 4.92"L X 3.15"W010813060BOX ALUM GRAY 4.92"L X 3.15"W2,244" (57,00mm)15,5in² (100cm²)408 - Immediate$426.87Vis detaljer
BOX ALUM 3.94"L X 3.94"W011010088BOX ALUM 3.94"L X 3.94"W3,189" (81,00mm)15,5in² (100cm²)119 - Immediate$501.75Vis detaljer
BOX ALUM 6.89"L X 3.15"W010818068BOX ALUM 6.89"L X 3.15"W2,244" (57,00mm)21,7in² (140cm²)48 - Immediate$512.20Vis detaljer
BOX ALUM GRAY 3.94"L X 3.94"W011010080BOX ALUM GRAY 3.94"L X 3.94"W3,189" (81,00mm)15,5in² (100cm²)83 - Immediate$523.56Vis detaljer
BOX ALUM GRAY 6.89"L X 3.15"W010818060BOX ALUM GRAY 6.89"L X 3.15"W2,244" (57,00mm)21,7in² (140cm²)398 - Immediate$534.41Vis detaljer
BOX ALUM GRAY 9.84"L X 3.15"W010825050BOX ALUM GRAY 9.84"L X 3.15"W2,047" (52,00mm)31,0in² (200cm²)114 - Immediate$764.48Vis detaljer
BOX ALUM GRAY 8.66"L X 4.72"W011222080BOX ALUM GRAY 8.66"L X 4.72"W3,189" (81,00mm)40,9in² (264cm²)122 - Immediate$972.23Vis detaljer
BOX ALUM GRAY 9.13"L X 7.95"W012320110BOX ALUM GRAY 9.13"L X 7.95"W4,370" (111,00mm)72,5in² (468cm²)48 - Immediate$1,354.37Vis detaljer
BOX ALUM GRAY 11.02"L X 7.09"W011828100BOX ALUM GRAY 11.02"L X 7.09"W3,976" (101,00mm)78,1in² (504cm²)74 - Immediate$1,383.02Vis detaljer
BOX ALUM 11.02"L X 9.06"W012328118BOX ALUM 11.02"L X 9.06"W4,370" (111,00mm)99,8in² (644cm²)33 - Immediate$1,571.88Vis detaljer
BOX ALUM GRAY 11.02"L X 9.06"W012328110BOX ALUM GRAY 11.02"L X 9.06"W4,370" (111,00mm)99,8in² (644cm²)51 - Immediate$1,639.82Vis detaljer
BOX ALUM GRAY 12.99"L X 9.06"W012333110BOX ALUM GRAY 12.99"L X 9.06"W4,370" (111,00mm)118in² (761cm²)140 - Immediate$1,797.52Vis detaljer
BOX ALUM 12.99"L X 9.06"W012333118BOX ALUM 12.99"L X 9.06"W4,370" (111,00mm)118in² (761cm²)57 - Immediate$1,799.53Vis detaljer
BOX ALUM 15.75"L X 9.06"W012340118BOX ALUM 15.75"L X 9.06"W4,370" (111,00mm)143in² (923cm²)30 - Immediate$2,300.37Vis detaljer
BOX ALUM GRAY 15.75"L X 9.06"W012340230BOX ALUM GRAY 15.75"L X 9.06"W8,858" (225,00mm)143in² (923cm²)36 - Immediate$2,676.48Vis detaljer
BOX ALUM GRAY 6.3"L X 6.3"W011616090BOX ALUM GRAY 6.3"L X 6.3"W3,583" (91,00mm)39,7in² (256cm²)62 - Immediate$944.29Vis detaljer
BOX ALUM 15.91"L X 12.32"W013140238BOX ALUM 15.91"L X 12.32"W8,937" (227,00mm)196in² (1265cm²)26 - Immediate$4,014.67Vis detaljer
BOX ALUM GRAY 10.24"L X 6.3"W011626090BOX ALUM GRAY 10.24"L X 6.3"W3,583" (91,00mm)64,5in² (416cm²)12 - Immediate$1,216.07Vis detaljer
Updated: 2019-04-02
Published: 2013-11-25