REFIN2U/CL Series AC/DC Module

The RECOM Power REFIN2U/CL series ultra-slim 2U AC/DC module has smart current limiting, low noise, and universal mounting flexibility

Image of Recom Power REFIN2U/CL Series AC/DC ModuleThe REFIN2U/CL series ultra-slim 2U AC/DC module from RECOM Power has smart constant current limiting, low noise, and universal DIN rail mounting rated for any orientation. The smart constant current limited power supplies are IEC and UL certified with output limitation per UL1310 NEC class 2. DIN rail mounting is rated specifically in any orientation and, if required, supported by additional back-panel wings. Its unique suppression of audible noise makes these flat panel power supplies ideal where distribution boards are situated in office and living areas.

Features
  • 85 VAC to 276 VAC wide range input
  • 2U width (36 mm); 151 g weight
  • Push-in connectors
  • 90 W at 120 V: 40°C; at 230 V: 60°C
  • Efficiency 93.6%
  • Constant current limited
  • Power boost: 150% / 4.5 s
  • Audible noise suppression
  • LPS; NEC class 2
  • 3-year warranty
Applications
  • House automation
  • Industrial automation
  • Flat panels
  • Tiny machinery
  • Energy management systems

REFIN2U/CL Series AC/DC Module

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
90W AC/DC-CONVERTER 'DIN-RAIL' 2REFIN2U-S90/24/CL90W AC/DC-CONVERTER 'DIN-RAIL' 20 - Immediate
180 - Factory Stock
$583.56Vis detaljer
Published: 2025-12-19