739W-X2/45 NEMA 5-15R Tamper-Resistant Power Outlet

Qualtek offers the 739W-X2/45 15 A NEMA 5-15R tamper-resistant convenience outlet with built-in shutter system

Image of Qualtek Electronics Corporation's NEMA 5-15R Tamper Resistant Power OutletQualtek's 739W-X2/45 tamper-resistant system features a built-in shutter system which prevents foreign objects from touching electrically live components when they are inserted into the slots, but plugs can be inserted and removed just as with standard electrical outlets. The 739W-X2/45 utilizes the same panel cutout as the popular 739W-X2/03 NEMA 5-15R outlet, so for existing applications, this outlet can drop into place. Insulation displacement connections (IDC), eliminate the need for special tools, and are designed to be used with 14 AWG solid copper conductors.

View All Qualtek Unfiltered Power Entry Connectors

Features
  • Designed with a quick snap-in mounting configuration
  • Works with panel thicknesses from 0.8 mm to 2.0 mm
  • Current capacity: 15 A at 125 VAC
  • Rated under the component recognition program of underwriters laboratory file number E139605
Applications
  • Outlet strips
  • Uninterruptable power supplies (UPS)
  • Industrial applications where AC power outlet is needed
Published: 2015-06-22