QPA2597 2.0 GHz to 6.0 GHz GaN Driver Amplifier
Qorvo high-efficiency GaN MMIC drivers are designed for RF applications
The QPA2597 from Qorvo is a packaged driver amplifier utilizing GaN on SiC technology, designed for operation across the 2.0 GHz to 6.0 GHz frequency range. It delivers 32 dBm output power, 24 dB small signal gain, and achieves 37% power-added efficiency (PAE). The device is internally matched to 50 Ω and features integrated DC blocking capacitors on both RF ports, simplifying system integration. Its plastic overmold QFN package (4 mm x 4 mm) supports cost-effective assembly and robust thermal performance.
The QPA2597 is suitable for use as a driver stage in high-power amplifier chains or as an output stage in lower-power architectures. It operates on the same voltage rail as corresponding GaN HPAs, streamlining biasing in multi-stage designs. The amplifier is RoHS compliant and supports lead-free, halogen-free, and antimony-free assembly.
- Frequency range: 2.0 GHz to 6.0 GHz
- Small signal gain: 24 dB
- Output power: 32 dB (typical)
- Power-added efficiency: 37% (typical)
- IM3: -23 dBc at POUT/tone ≤24 dBm, Δ = 10 MHz
- Bias: VD = 25 V, IDQ - 50 mA
- Package: 4.0 mm x 4.0 mm x 0.85 mm QFN, internally matched to 50 Ω
- Integrated DC blocking capacitors on RF ports
- Commercial and military radar systems
- RF communications infrastructure
- Electronic warfare (EW) modules
- Driver stage for GaN high-power amplifiers
- Output stage for low-power RF architectures
QPA2597 2.0 GHz to 6.0 GHz GaN Driver Amplifier
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens | Forsterker | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QPA2597TR7 | 2 - 6 GHZ MMIC POWER AMPLIFIER | 2GHz – 6GHz | 24dB | 0 - Immediate | $770.11 | Vis detaljer |
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Frekvens | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QPA2597EVB | EVB FOR 2 - 6 GHZ MMIC POWER AMP | Forsterker | 2GHz – 6GHz | Kort | 1 - Immediate | $11,307.38 | Vis detaljer |