PTCB Series of Programmable Circuit Breakers

Phoenix Contact's PTCB series are ideal for 24 VDC applications requiring high density and effective protected power distribution

Image of Phoenix Contact's PTCB Series of Programmable Circuit BreakersPhoenix Contact's PTCB series of single-channel electronic circuit breakers is now approved through UL for use in Class I, Division 2 hazardous locations. Hazardous locations exist across a wide array of industries from oil and gas applications to wastewater treatment plants, mining, chemical plants and pharmaceutical production, grain handling, mills, paint shops, and more. Potentially explosive areas in North America are subject to stringent requirements that ensure the reliability and safety of electrical equipment installed within them. Equipment installed in a hazardous location must be approved for installation in these areas. The entire PTCB circuit breaker family has been tested and approved to meet CID2 requirements.

The single-channel PTCB series is Listed to UL 508 and recognized to UL 2367, making the devices ideal for 24 VDC applications requiring high density and effective protected power distribution to multiple common loads. With an adjustable range from 1 A to 4 A and 1 A to 8 A, the single-channel PTCB covers a wide range of applications with a single part number.

Offering a comprehensive range of bridging options for input and output potentials, the PTCB can bridge to CLIPLINE complete portfolio of terminal blocks, making it uniquely flexible for distributing 24 VDC power. The 6 mm wide footprint saves precious space in the control cabinet, and protection can be adapted to the respective application with little wiring effort. Individual protection of the loads and potential distribution across several loads can be set up quickly and easily.

Features and Benefits
  • Listed to UL 508
  • Recognized to UL 2367
  • Class I, Division 2 approved
  • Options available with NEC Class 2
  • Options available with remote reset input and status contacts
  • Slim overall width at just 6.2 mm
  • Individually adjustable variants include 1 A to 4 A or 1 A to 8 A
  • Fixed nominal current variants with 1 to 8 A in 1 A increments
  • Bridgeable with CLIPLINE terminal block series

Normally Open Programmable Current Setting

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ELECT CIRCUIT BREAKER 1-3A 24VDC2909909ELECT CIRCUIT BREAKER 1-3A 24VDC0 - Immediate$322.24Vis detaljer
ELECT CIRCUIT BREAKER 1-8A 24VDC2908262ELECT CIRCUIT BREAKER 1-8A 24VDC1441 - Immediate$322.24Vis detaljer

Normally Open Fixed Current Setting

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SINGLE-CHANNEL ELECTRONIC CIRCUI2909902SINGLE-CHANNEL ELECTRONIC CIRCUI0 - Immediate
141 - Factory Stock
$302.64Vis detaljer
ELECT CIRCUIT BREAKER 2A 24VDC2909903ELECT CIRCUIT BREAKER 2A 24VDC0 - Immediate$302.64Vis detaljer
ELECT CIRCUIT BREAKER 3A 24VDC2909904ELECT CIRCUIT BREAKER 3A 24VDC586 - Immediate
159 - Factory Stock
$302.64Vis detaljer
ELECT CIRCUIT BREAKER 4A 24VDC2909906ELECT CIRCUIT BREAKER 4A 24VDC28 - Immediate$302.64Vis detaljer
ELECT CIRCUIT BREAKER 6A 24VDC2909908ELECT CIRCUIT BREAKER 6A 24VDC14 - Immediate$302.64Vis detaljer
CIR BRKR SOLID STATE 8A 24VDC2909910CIR BRKR SOLID STATE 8A 24VDC45 - Immediate$310.88Vis detaljer

Status Inverted-Reset (SI-R) Programmable Current Setting

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135753SINGLE-CHANNEL, ELECTRONIC FUSE938 - Immediate
4431 - Factory Stock
$322.24Vis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135752SINGLE-CHANNEL, ELECTRONIC FUSE1534 - Immediate
2216 - Factory Stock
$322.24Vis detaljer

Status Inverted-Reset (SI-R) Fixed Current Setting

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135751SINGLE-CHANNEL, ELECTRONIC FUSE4 - Immediate$302.64Vis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135749SINGLE-CHANNEL, ELECTRONIC FUSE5 - Immediate$302.64Vis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135745SINGLE-CHANNEL, ELECTRONIC FUSE0 - Immediate$302.64Vis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135740SINGLE-CHANNEL, ELECTRONIC FUSE1 - Immediate$302.64Vis detaljer
SINGLE-CHANNEL, ELECTRONIC FUSE1135734SINGLE-CHANNEL, ELECTRONIC FUSE0 - Immediate$302.64Vis detaljer
Published: 2021-04-01