LPT/A Series 2.5 Lever-Actuated PCB Terminal Blocks
Phoenix Contact's blocks offer tool-free lever connection technology that is convenient for conductor connections in the field and on-site
Phoenix Contact's LPT 2.5 and LPTA 2.5 series offer tool-free lever connection technology that is ideal for device connections in the field and on-site. This consistent product family of PCB terminal blocks combines the high-level ease-of-use of lever actuation with a reliable push-in spring connection. Inadvertent terminal point opening is prevented and the possibility of errors during wiring is minimized, providing the user with a high level of safety when connections need to be done quickly.
The tool-free lever operation saves time during the connection and allows for the simple release of conductors with or without ferrules. A color-coded actuation lever enables intuitive operation in the field. The defined contact force ensures reliable, long-term, stable wire termination. These devices offer a voltage range of up to 300 V (Use Group B, F). UL enables use in drive technology, photovoltaics, energy storage, and charging technology.
- 1 to 12 positions
- Wire range: up to 12 AWG
- Centerline: 5.0 mm
- Voltage range: up to 300 V (Use Group B, F)
- Current rated up to 20 A
- UL recognized component
- Electromobility charging infrastructure
- Automation technology
- Transportation technology
- Telecommunications
- Drive technology
LPT Series 2.5 Lever-Actuated PCB Terminal Blocks
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand | Innstikkretning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1119809 | PCB TERMINAL BLOCK, NOMINAL CURR | - | Horisontal med kort | 39 - Immediate | $43.22 | Vis detaljer |
![]() | ![]() | 1119810 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,394" (10,00mm) | Horisontal med kort | 53 - Immediate | $85.13 | Vis detaljer |
![]() | ![]() | 1119819 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,591" (15,00mm) | Horisontal med kort | 46 - Immediate 175 - Factory Stock | $132.37 | Vis detaljer |
![]() | ![]() | 1119812 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,394" (10,00mm) | Horisontal med kort | 0 - Immediate 25 - Factory Stock | $156.80 | Vis detaljer |
![]() | ![]() | 1119821 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,591" (15,00mm) | Horisontal med kort | 23 - Immediate | $213.58 | Vis detaljer |
![]() | ![]() | 1119816 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,394" (10,00mm) | Horisontal med kort | 11 - Immediate | $257.41 | Vis detaljer |
![]() | ![]() | 1190296 | PCB TERMINAL BLOCK, NOMINAL CURR | - | Horisontal med kort | 0 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 1190297 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | Horisontal med kort | 0 - Immediate | $15.38 | Vis detaljer |
LPTA Series 2.5 Lever-Actuated PCB Terminal Blocks
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1190362 | PCB TERMINAL BLOCK, NOMINAL CURR | - | 0 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | 1190363 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 0 - Immediate | $15.38 | Vis detaljer |
![]() | ![]() | 1190364 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 0 - Immediate | $22.11 | Vis detaljer |
![]() | ![]() | 1190365 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 0 - Immediate | $28.54 | Vis detaljer |
![]() | ![]() | 1190366 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 0 - Immediate | $34.88 | Vis detaljer |
![]() | ![]() | 1190367 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 0 - Immediate | $41.01 | Vis detaljer |
![]() | ![]() | 1190368 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 1 - Immediate | $46.94 | Vis detaljer |
![]() | ![]() | 1190370 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 231 - Immediate | $52.87 | Vis detaljer |
![]() | ![]() | 1190371 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 349 - Immediate | $58.70 | Vis detaljer |
![]() | ![]() | 1190372 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 0 - Immediate | $64.43 | Vis detaljer |
![]() | ![]() | 1190374 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 20 - Immediate | $75.68 | Vis detaljer |
![]() | ![]() | 1190373 | PCB TERMINAL BLOCK, NOMINAL CURR | 0,197" (5,00mm) | 44 - Immediate | $70.16 | Vis detaljer |