ECS Mini Outdoor Enclosures

Phoenix Contact's enclosures are ideal for agriculture, renewable energy, transportation, and process industries

Image of Phoenix Contact's ECS Mini Outdoor Enclosure Phoenix Contact's mini outdoor electronic enclosures protect electronics from harsh environments. With an IP69 rating, -40°C to +100°C operating temperature range, UV resistance, shock, vibration, and impact testing approvals, this smaller version of the popular ECS enclosure was engineered to withstand the harshest environments. Improvements include a redesigned mechanical latch for easier opening, an integrated pole mount, and PCB mounting features to prevent misalignment and accelerate assembly times. These enclosures are ideal for the agriculture, renewable energy, transportation, and process industries. The standard faceplate is blank but can be modified for connector or cable gland cutouts at the factory upon request.

Features

  • Robust design gives the device long service life in the field
  • Vented option reduces internal pressure and increases the service life of electronics
  • Mechanical latch provides easier opening
  • PCB mounting features ensure proper PCB positioning into the housing
  • Wall- and pole-mountable options offer flexibility in positioning the device
Applications
  • Control units
  • Communication devices
  • Asset monitoring
  • Data logging
  • Telematics
Technical data
  • IP69 rated
  • Operating temperature range: -40°C to +100°C
  • UL94 flammability rating: V0
  • NEMA 250 enclosure rating: 6

ECS Mini Outdoor Enclosures

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SCREW LOCKING VENTED ENCLOSURE O1196941SCREW LOCKING VENTED ENCLOSURE O3 - Immediate
40 - Factory Stock
$115.89Vis detaljer
SCREW LOCKING NON-VENTED ENCLOSU1186433SCREW LOCKING NON-VENTED ENCLOSU0 - ImmediateSee Page for PricingVis detaljer
SNAP-IN LOCKING VENTED ENCLOSURE1196942SNAP-IN LOCKING VENTED ENCLOSURE6 - Immediate$125.24Vis detaljer
SNAP-IN LOCKING NON-VENTED ENCLO1186431SNAP-IN LOCKING NON-VENTED ENCLO5 - Immediate$55.38Vis detaljer
SCREW LOCKING BLANK FACEPLATE OF1186435SCREW LOCKING BLANK FACEPLATE OF6 - Immediate$63.72Vis detaljer
SNAP-IN LOCKING BLANK FACEPLATE1186436SNAP-IN LOCKING BLANK FACEPLATE10 - Immediate$60.41Vis detaljer
Published: 2021-06-21