THERMATTACH® T412 Double-Sided Thermal Interface Tapes

Parker Chomerics' THERMATTACH T412 provides superior adhesion strength between electronic components and heatsinks

Image of Parker Chomerics' THERMATTACH® T412 Double-Sided Thermal Interface TapesParker Chomerics' THERMATTACH T412 double-sided thermal interface tapes provide superior thermal conductivity and exceptional bonding properties between electronic components and heatsinks. The THERMATTACH family of tapes are proven to offer excellent reliability when exposed to thermal, mechanical, and environmental conditioning. Thermal tapes increase design flexibility and decrease complexity of electronic assemblies by eliminating the need for mechanical fasteners.

Features and Benefits

  • Embossed version available
  • UL 94 V-0 flammability rated
  • Offered in custom die-cut configurations to suit a variety of applications
  • Offered in various forms to provide thermal dielectric and flame retardant properties
  • Meets RoHS specifications
  • Easily reworkable
  • No curing required unlike epoxy or acrylic preforms or liquid systems

Applications

  • Attach heatsinks to PC processors
  • Mount heatsinks to components dissipating <25 W
  • Telecommunication infrastructure components
  • Heatsink attachment to motor control processors

Attributes

  • Good adhesion
  • Superior thermal performance
  • General use tape with added thermal conductivity of Al foil layer

THERMATTACH® T412 Double-Sided Thermal Interface Tapes

BildeManufacturer Part NumberBeskrivelseTykkelseTilgjengelig antall PrisVis detaljer
THERM TAPE 28MMX28MM W/ADH 1=869-13-42348-T412THERM TAPE 28MMX28MM W/ADH 1=80,0091" (0,230mm)363 - Immediate$145.04Vis detaljer
THERM TAPE 152.4MMX152.4MM W/ADH69-13-42350-T412THERM TAPE 152.4MMX152.4MM W/ADH0,0091" (0,230mm)0 - Immediate$314.90Vis detaljer
THERM TAPE 14X14MM W/ADH 1=1669-13-42345-T412THERM TAPE 14X14MM W/ADH 1=160,0091" (0,230mm)0 - Immediate$92.55Vis detaljer
Published: 2018-11-19