30 V and 40 V Automotive N-Channel MOSFETs
PANJIT MOSFETs are AEC-Q101 qualified with a +175°C junction temperature
PANJIT N-channel power MOSFETs are designed with advanced split gate trench (SGT) technology to optimize fast switching and high power efficiency. Its low on-resistance in a compact die design delivers an excellent figure-of-merit (FOM), reducing both conduction and switching losses. The optimized trench structure supports rapid switching speeds while enhancing ruggedness, making it ideal for high-current, high-efficiency power applications. The MOSFET is offered in DFN3333-8L, DFN5060-8L, and DFN5060B-8L packages, AEC-Q101 qualified for automotive applications, compliant with green molding compound standards per IEC 61249, and lead-free in accordance with EU RoHS 2.0, supporting sustainable product design.
- 30 V and 40 V Gen. 2 N-channel advanced SGT
- AEC-Q101 qualified and PPAP capable
- Low RDS(ON) to minimize conduction losses
- Excellent figure of merit (FOM) to minimize driver losses
- Operating junction temperature: +175°C
- Standard and logic levels available
- Single- and dual-channel available
- LED lighting
- Body and comfort
- Onboard chargers
- EV charging piles
- DC/DC bricks
- Battery chargers
30 V and 40 V Automotive N-Channel MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PJQ4548S6VP-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 5000 - Immediate | $13.87 | Vis detaljer |
![]() | ![]() | PJQ4546S6VP-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 5000 - Immediate | $14.98 | Vis detaljer |
![]() | ![]() | PJQ5548S6V-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | PJQ5546S6V-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $15.58 | Vis detaljer |
![]() | ![]() | PJQ5948S6V-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $22.51 | Vis detaljer |
![]() | ![]() | PJQ4548S6P-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 4900 - Immediate | $13.37 | Vis detaljer |
![]() | ![]() | PJQ4546S6P-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 4900 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | PJQ5544S6-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $19.60 | Vis detaljer |
![]() | ![]() | PJQ5538S6C-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $40.41 | Vis detaljer |
![]() | ![]() | PJQ5536S6C-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $46.74 | Vis detaljer |
![]() | ![]() | PJQ5948S6-AU_R2_002A1 | 40V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $22.01 | Vis detaljer |
![]() | ![]() | PJQ4528S6P-AU_R2_002A1 | 30V N-CHANNEL ENHANCEMENT MODE M | 5000 - Immediate | $12.76 | Vis detaljer |
![]() | ![]() | PJQ4524S6P-AU_R2_002A1 | 30V N-CHANNEL ENHANCEMENT MODE M | 4950 - Immediate | $13.87 | Vis detaljer |
![]() | ![]() | PJQ4522S6P-AU_R2_002A1 | 30V N-CHANNEL ENHANCEMENT MODE M | 4970 - Immediate | $16.58 | Vis detaljer |
![]() | ![]() | PJQ5528S6-AU_R2_002A1 | 30V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $13.37 | Vis detaljer |
![]() | ![]() | PJQ5524S6-AU_R2_002A1 | 30V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | PJQ5928S6-AU_R2_002A1 | 30V N-CHANNEL ENHANCEMENT MODE M | 3000 - Immediate | $21.51 | Vis detaljer |