CDM Series ToF Camera Sensors

Panasonic brings time of flight (ToF) technology to an expanding sensing solutions product portfolio

Image of Panasonic's CDM Series ToF Camera SensorsPanasonic's CDM series ToF camera sensors are suitable for both indoor and outdoor applications. Utilizing ToF technology, these camera sensors feature a single sensor that allows for real time sensing and capturing of depth, infrared, and color images simultaneously. Panasonic’s CDM series ToF camera sensors offer a practical use range of up to 20 feet for the indoor use (GC1) model and up to 10 feet for the outdoor use (HC4) model.

Panasonic’s CDM series ToF camera sensors are suitable for a myriad of applications. The evaluation kits are available with an integrated Ethernet card to allow for software demonstrations, application proof of concept, and ease of development.

Features
  • ToF sensor solution
  • Depth, infrared, and RGB color images
  • Operating temperature range of 0°C to +40°C
  • Indoor use (GC1)
    • Field of view of 55° (H) x 41° (V)
    • Depth resolution of 320 x 240
    • Frame rate of 24 fps
    • Practical use range of up to 20 feet
  • Outdoor use (HC4)
    • Field of view of 90° (H) x 70° (V)
    • Depth resolution of 640 x 480
    • Frame rate of 30 fps
    • Practical use range of up to 10 feet
Applications
  • Automotive
  • Factory automation
  • Gaming
  • Gesture control
  • Logistics
  • Measurement
  • Robotics
  • Security
  • VR

Cameras

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TIME OF FLIGHT CAMERA INDOORCDM-GCGC1ZATIME OF FLIGHT CAMERA INDOOR0 - ImmediateSee Page for PricingVis detaljer
TIME OF FLIGHT CAMERA OUTDOORCDM-GCHC4WZATIME OF FLIGHT CAMERA OUTDOOR0 - Immediate$11,458.14Vis detaljer

Evaluation Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
EVAL KIT TOF CAMERA INDOORCDM-SEGC1ZAEVAL KIT TOF CAMERA INDOOR0 - Immediate$16,885.68Vis detaljer
EVAL KIT TOF CAMERA OUTDOORCDM-SEHC4WZAEVAL KIT TOF CAMERA OUTDOOR0 - ImmediateSee Page for PricingVis detaljer
Published: 2022-05-27