FP0H Programmable Controller
Panasonic's programmable controllers offer high speed and built-in dual Ethernet ports
Panasonic's FP0H series of programmable controllers significantly improves basic performance in an ultra-compact body. With speeds up to eight times faster than conventional models and higher capacity up to 64 K steps, the FP0H will reduce production costs. Connection is made easy with Ethernet/IP, Modbus TCP, or MC protocol, allowing communication with all kinds of robots and other PLCs. Units accept expansion I/O units, communication cassettes, and positioning units.
These features make the FP0H the perfect device for distributed controls. Serial wiring eliminates a central hub, reduces the load on a control unit, and allows recovery of only failed devices, reducing man-hours. Additionally, system modifications are available per device.
- Built-in dual Ethernet ports
- 4-axis pulse outputs
- SD slot allows project copy function
- NPN and PNP output types
- Cassettes allow RS232C and/or RS-485 communication
- Expansion I/O available
- FPWIN Pro7S software
FP0H Programmable Controllers
| Bilde | Manufacturer Part Number | Beskrivelse | Minnestørrelse | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFP0HC32ET | FP0H CPU 24 VDC,16/16, 64K,SD , | 64K ord | - | 13 - Immediate | $7,941.16 | Vis detaljer |
![]() | ![]() | AFP0HC32T | FP0H CPU 24 VDC, I/O 16/16, 64K | 32K ord | - | 0 - Immediate | $6,944.92 | Vis detaljer |
![]() | ![]() | AFP0HC32P | FP0H CPU 24 VDC, I/O 16/16, 64K | 32K ord | - | 35 - Immediate | $6,944.92 | Vis detaljer |
![]() | ![]() | AFP0HC32EP | FP0H CPU 24 VDC,16/16, 64K,SD , | 64K ord | - | 16 - Immediate | $7,941.16 | Vis detaljer |
Expansion Options
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AFP0HXY64D2T | I/O MODULE 32 DIGITAL 32SS 5-24V | 29 - Immediate | $5,038.66 | Vis detaljer |
![]() | ![]() | AFP0HPG01T | MOTION CTRL MOD 1 SOLID STATE | 5 - Immediate | $5,268.56 | Vis detaljer |
![]() | ![]() | AFP0HPG01L | MOTION CTRL MOD 1 SOLID STATE | 1 - Immediate | $5,824.15 | Vis detaljer |
![]() | ![]() | AFP0HPG02T | MOTION CTRL MOD 2 SOLID STATE | 8 - Immediate | $8,602.12 | Vis detaljer |
![]() | ![]() | AFP0HPG02L | MOTION CTRL MOD 2 SOLID STATE | 1 - Immediate | $9,742.05 | Vis detaljer |
![]() | ![]() | AFP0HXY64D2P | I/O MODULE 32 DIGITAL 32SS 5-24V | 6 - Immediate | $5,038.66 | Vis detaljer |
Communication Cassettes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | AFP0HCCS2 | OPT COMM FP0H MODBUS/RS-232C | 0 - Immediate | $785.49 | Vis detaljer | |
![]() | ![]() | AFP0HCCM1 | OPT COMM FP0H SERIES RS-485 | 0 - Immediate | $1,130.35 | Vis detaljer | |
![]() | ![]() | AFP0HCCS1M1 | OPT COMM FP0H SERIES | 5 - Immediate | $2,356.48 | Vis detaljer | |
![]() | ![]() | AFP0HCCS1 | OPT COMM FP0H MODBUS/RS-232C | 1 - Immediate | $565.17 | Vis detaljer |
Software
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Spesifikasjoner | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | FPWINPRO7S | CONTROL FPWIN PRO 7 | FP-serie | Programmeringsprogramvare | 0 - Immediate | See Page for Pricing | Vis detaljer |