E2B Proximity Sensors
Omron has a wide variety of E2B proximity sensors to satisfy the requirements of applications such as cam detection and cylinder positioning
Omron's E2B proximity sensors promise the perfect fit to your particular needs. With the wide range of models in the E2B family, you can choose the one that exactly meets your needs. For example, there are four different sizes: M8, M12, M18, and M30, each one with single- or double-sensing distances, shielded and unshielded. There are also choices of short or long bodies, two connecting methods, and four output types.
| Features | ||
|
|
E2B Proximity Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Responsfrekvens | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | E2B-M12KS04-M1-B1 | SENSOR PROX INDUCTIVE 4MM CYLIND | PNP-NO, 3-tråds | 1kHz | 186 - Immediate 3341 - Factory Stock | $285.35 | Vis detaljer |
![]() | ![]() | E2B-M12KS04-WP-B1 2M | SENSOR PROX INDUCTIVE 4MM CYLIND | PNP-NO, 3-tråds | 1kHz | 196 - Immediate 534 - Factory Stock | $291.68 | Vis detaljer |
![]() | ![]() | E2B-M12KN08-WP-B1 2M | SENSOR PROX INDUCTIVE 8MM CYLIND | PNP-NO, 3-tråds | 800Hz | 471 - Immediate 883 - Factory Stock | $307.76 | Vis detaljer |
![]() | ![]() | E2B-M12KS04-WP-C1 2M | SENSOR PROX INDUCTIVE 4MM CYLIND | NPN-NO, 3-tråds | 1kHz | 255 - Immediate 620 - Factory Stock | $307.76 | Vis detaljer |
![]() | ![]() | E2B-M12KN08-WP-C1 2M | SENSOR PROX INDUCTIVE 8MM CYLIND | NPN-NO, 3-tråds | 800Hz | 504 - Immediate 1453 - Factory Stock | $320.53 | Vis detaljer |
![]() | ![]() | E2B-S08KS02-WP-C1 2M | SENSOR PROX INDUCTIVE 2MM CYLIND | NPN-NO, 3-tråds | 1,5kHz | 341 - Immediate 2389 - Factory Stock | $350.48 | Vis detaljer |
![]() | ![]() | E2B-M18KS08-WP-C1 2M | SENSOR PROX INDUCTIVE 8MM CYLIND | NPN-NO, 3-tråds | 500Hz | 124 - Immediate 326 - Factory Stock | $355.70 | Vis detaljer |
![]() | ![]() | E2B-M12KN08-M1-C1 | SENSOR PROX INDUCTIVE 8MM CYLIND | NPN-NO, 3-tråds | 800Hz | 846 - Immediate 1292 - Factory Stock | $277.71 | Vis detaljer |
![]() | ![]() | E2B-S08KS02-MC-C2 | SENSOR PROX INDUCTIVE 2MM CYLIND | NPN-NC, 3-tråds | 1,5kHz | 116 - Immediate 329 - Factory Stock | $329.27 | Vis detaljer |
![]() | ![]() | E2B-M30LS15-M1-B1 | SENSOR PROX INDUCTIVE 15MM CYL | PNP-NO, 3-tråds | 250Hz | 43 - Immediate 40 - Factory Stock | $527.48 | Vis detaljer |