P Series Pressure Transducers
Nidec's P series pressure transducers with custom sensor chips
Nidec Components' P-2000, P-3000S, and P-8505 series are pressure transducers that use semiconductor sensor chips. This integrated production ensures that all these products meet Nidec Components ' high-quality standards and high-reliability. The pressure is sensed by the piezoresistive properties of the semiconductor. Voltage signals are proportional to the pressure and then sent to the unit that the transducers are in.
| Features | ||
|
|
|
| Applications | ||
|
|
P-2000 Series Pressure Transducers
| Bilde | Manufacturer Part Number | Beskrivelse | Driftstrykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P-2000-101G-15-BN | SENSOR 1.42PSIG 0.13" .05V 6DIP | 1,42PSI (9,81kPa) | 0 - Immediate | $256.30 | Vis detaljer |
![]() | ![]() | P-2000-102G-15-BN | SENSOR 14.23PSIG 0.13" .09V 6DIP | 14,23PSI (98,1kPa) | 48 - Immediate | $230.57 | Vis detaljer |
![]() | ![]() | P-2000-103G-15-BN | SENSOR 142.28PSIG 0.13" .09V DIP | 142,28PSI (981kPa) | 942 - Immediate | $212.28 | Vis detaljer |
![]() | ![]() | P-2000-352G-15-BN | SENSOR 49.75PSIG 0.13" .09V 6DIP | 49,75PSI (343kPa) | 0 - Immediate | $230.57 | Vis detaljer |
![]() | ![]() | P-2000-501G-15-BN | SENSOR 7.11PSIG 0.13" .09V 6DIP | 7,11PSI (49kPa) | 983 - Immediate | $230.57 | Vis detaljer |
P-3000S Series Pressure Transducers
| Bilde | Manufacturer Part Number | Beskrivelse | Trykktype | Driftstrykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P-3000S-102A-10 | SENSOR 14.23PSIA .08V | Absolutt | 14,23PSI (98,1kPa) | 2 - Immediate | $1,119.58 | Vis detaljer |
![]() | ![]() | P-3000S-102G-02 | SENSOR 14.23PSIG 0.1V | Måler | 14,23PSI (98,1kPa) | 0 - Immediate | $2,667.74 | Vis detaljer |
![]() | ![]() | P-3000S-102G-04 | SENSOR 14.23PSIG 0.1V | Måler | 14,23PSI (98,1kPa) | 0 - Immediate | $1,512.71 | Vis detaljer |
![]() | ![]() | P-3000S-102G-10 | SENSOR 14.23PSIG 0.1V | Måler | 14,23PSI (98,1kPa) | 4 - Immediate | $837.95 | Vis detaljer |
![]() | ![]() | P-3000S-501D-04 | SENSOR 7.11PSID 0.14" 0.1V | Differensiell | 7,11PSI (49kPa) | 0 - Immediate | $2,311.53 | Vis detaljer |
P-8505 Series Pressure Transducers
| Bilde | Manufacturer Part Number | Beskrivelse | Driftstrykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P-8505-102G | SENSOR 14.5PSIG .09V SIP | 14,5PSI (100kPa) | 1 - Immediate | $2,755.08 | Vis detaljer |
![]() | ![]() | P-8505-103G | SENSOR 145.04PSIG .09V SIP | 145,04PSI (1000kPa) | 2 - Immediate | $2,755.08 | Vis detaljer |
![]() | ![]() | P-8505-352G | SENSOR 50.76PSIG .09V SIP | 50,76PSI (350kPa) | 1 - Immediate | $2,755.08 | Vis detaljer |
![]() | ![]() | P-8505-501G | SENSOR 7.25PSIG .09V SIP | 7,25PSI (50kPa) | 10 - Immediate | $2,755.08 | Vis detaljer |