NEX10000UB/NEX10001UB Advanced Dual Output LCD Bias Power Supplies
Nexperia power supply ICs are designed to provide programmable positive and negative output voltages for TFT-LCD panels
Nexperia NEX10000UB and NEX10001UB are cutting-edge power supply ICs designed to provide programmable positive and negative output voltages for TFT-LCD panels. These devices integrate a boost converter, LDO regulator, and a negative charge pump, requiring only a single inductor for a compact bill of materials and minimal PCB area. The NEX10000UB supports up to 80 mA output current, while the NEX10001UB can deliver up to 220 mA. Both models feature an input voltage range of 2.7 V to 5 V, making them compatible with single-cell Li-ion, Ni-Li, and Li-Polymer batteries. With excellent line and load transient responses, these ICs ensure stable performance under varying conditions. The I²C interface allows flexible output voltage programming, and integrated protections such as undervoltage lockout (UVLO) and open-to-short-time (OTSD) enhance reliability. These power supplies are ideal for applications in smartphones and tablets, offering high efficiency and precise voltage control.
- Input voltage range: 2.7 V to 5 V
- Programmable output voltages:
- NEX10000UB: OUTP: +4 V to +6 V (0.1 V step), OUTN: -4 V to -6 V (0.1 V step)
- NEX10001UB: OUTP: +4 V to +6.5 V (0.1 V step), OUTN: -4 V to -6.5 V (0.1 V step)
- Maximum output current:
- NEX10000UB: 80 mA
- NEX10001UB: 220 mA
- High efficiency:
- NEX10000UB: 86% at 40 mA combined output
- NEX10001UB: 85% at 80 mA combined output
- ±1% output voltage accuracy
- Excellent transient response
- I²C interface for flexible output voltage programming
- Integrated active output discharge function
- UVLO and OTSD protection
- Wafer-level chip-scale package; 15 bumps; 1.16 mm × 1.96 mm × 0.62 mm body (0.4 mm pitch)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 Class C2a exceeds 500 V
- Specified operating temperature range: -40°C to +85°C
- Single inductor design for minimal PCB area
- Compatible with single-cell Li-ion, Ni-Li, and Li-Polymer batteries
- Integrated boost converter, LDO regulator, and negative charge pump
- Smartphone TFT-LCD panels
- Tablet TFT-LCD panels
- Portable media players
- Digital cameras
- Handheld gaming devices
- Wearable devices
- E-readers
- Portable navigation devices
- Smartwatches
- Augmented reality (AR) devices
- Virtual reality (VR) headsets
- Portable medical devices
- Industrial handheld devices
- Point-of-sale (POS) terminals
- Automotive infotainment systems
NEX10000UB/NEX10001UB Advanced Dual Output LCD Bias Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NEX10000UBZ | POWER & SIGNAL CONVERSION | 2679 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | NEX10001UBZ | POWER & SIGNAL CONVERSION | 0 - Immediate | $4.62 | Vis detaljer |