HPZR Series High-Precision Zener Diodes
Nexperia HPZR series reliable and robust Zener diodes provide voltage regulation and protection in automotive and industrial applications
The HPZR series from Nexperia includes a wide range of high-precision Zener diodes designed for voltage regulation and protection in various applications. These diodes are engineered to provide stable and accurate voltage references. They are available in compact SOD323 (SC-76) packages, making them suitable for space-constrained designs. The automotive-qualified variants (denoted by the "-Q" suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With a wide range of Zener voltages from 5.6 V to 68 V, these diodes are ideal for voltage regulation, surge protection, and clamping applications. The HPZR series offers low leakage current, high stability, and excellent temperature coefficients, making them a reliable choice for both automotive and industrial applications.
- Wide range of Zener voltages: 5.6 V to 68 V
- Low leakage current
- High stability and reliability
- Excellent temperature coefficients
- Compact SOD323 (SC-76) package
- Automotive-qualified variants (AEC-Q101)
- High surge current capability
- Low dynamic resistance
- High power dissipation capability
- Low noise
- High ESD protection
- RoHS compliant and lead-free
- Suitable for high-density applications
- Low thermal resistance
- High-precision voltage regulation
- Voltage regulation
- Surge protection
- Voltage clamping
- Automotive electronics
- Industrial automation
- Consumer electronics
- Power management systems
- Communication devices
- Infotainment systems
- Advanced driver assistance systems (ADAS)
- Battery management systems
- Sensor interfaces
- Telematics control units
- Body control modules
- Gateway modules
HPZR Series High-Precision Zener Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HPZR-C10X | DIODE ZENER 10V 962MW SOD123W | 1541 - Immediate | $5.23 | Vis detaljer |
![]() | ![]() | HPZR-C7V0X | DIODE ZENER 7V 962MW SOD123W | 1688 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | HPZR-C50X | DIODE ZENER 50V 962MW SOD123W | 3000 - Immediate | $5.23 | Vis detaljer |
![]() | ![]() | HPZR-C15-QX | DIODE ZENER 15V 682MW SOD123W | 4804 - Immediate | $5.53 | Vis detaljer |
![]() | ![]() | HPZR-C5V6-QX | DIODE ZENER 5.6V 682MW SOD123W | 4233 - Immediate | $5.53 | Vis detaljer |
![]() | ![]() | HPZR-C28X | DIODE ZENER 28V 962MW SOD123W | 525 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | HPZR-C53X | DIODE ZENER 53V 962MW SOD123W | 1549 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | HPZR-C6V7X | DIODE ZENER 6.7V 962MW SOD123W | 2414 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | HPZR-C14X | DIODE ZENER 14V 962MW SOD123W | 2521 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | HPZR-C60X | DIODE ZENER 60V 962MW SOD123W | 1500 - Immediate | $5.33 | Vis detaljer |