MIE1W0505BGLVH Regulated DC/DC Module
MPS compact, isolated, and regulated DC/DC module is designed for applications with a VIN range of 3 V to 5.5 V
The MPS MIE1W0505BGLVH is a compact, isolated, and regulated DC/DC module designed for applications requiring an input voltage (VIN) range of 3 V to 5.5 V. It offers up to 1 W of output power (POUT) with excellent load and line regulation.
This module integrates power MOSFETs, a transformer, and a feedback (FB) circuit into a single chip, delivering superior performance while minimizing size. The MIE1W0505BGLVH provides a regulated output voltage (VOUT). When VOUT falls below the target level (3.3 V or 5 V), the module activates switching, transferring power from VIN to VOUT until the target voltage is restored.
A built-in VOUT feedback block eliminates the need for a traditional optocoupler and a precision configurable reference IC, enabling reliable voltage regulation in a compact design. This innovative solution enhances reliability compared to conventional isolated power modules. The module includes comprehensive protection features such as short-circuit protection (SCP) and overtemperature protection (OTP). It comes in a small LGA-12 package measuring 4 mm x 5 mm, making it ideal for space-constrained applications.
- 3 V to 5.5 V input voltage (VIN) operating range
- Selectable 5 V or 3.3 V output voltage (VOUT):
- 5 V to 5 V: ≥200 mA available load current (ILOAD)
- 5 V to 3.3 V: ≥200 mA available ILOAD
- 3.3 V to 3.3 V: ≥75 mA available ILOAD
- 2.5 kVRMS isolation voltage
- Operating temperature range: -40°C to +125°C
- Supports infinite capacitive load
- 0.4% load regulation
- 0.3% line regulation
- Continuous short-circuit protection (SCP)
- Overtemperature protection (OTP)
- CB certification according to IEC 62368-1
- Meets EN55032 Class B emissions
- Available in an LGA-12 (4 mm x 5 mm) package
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated power for isolated RS-485, RS422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices
MIE1W0505BGLVH Regulated DC/DC Module
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIE1W0505BGLVH-3R-Z | 5V, 1W, REGULATED, 2.5KVRMS ISOL | 0 - Immediate | $19.50 | Vis detaljer |
![]() | ![]() | MIE1W0505BGLVH-3R-P | NEXT GEN ULTRA SMALL SIZE ISOLAT | 0 - Immediate | $15.78 | Vis detaljer |
Eval Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV1W0505B-LVH-00A | 5V, 1W, REGULATED, 2.5KVRMS, ISO | 3 - Immediate | $262.43 | Vis detaljer |