ADC2 and ADC3 Click Boards
MikroElektronika presents click boards with Microchip ADCs
MikroElektronika's ADC2 click carries the Microchip MCP3551 and MCP3553, which are 22-bit ADCs with automatic internal offset and gain calibration. This high precision analog-to-digital converter has total unadjusted error of less than 10 ppm and low-output noise of 2.5 µVRMS. The board carries two pairs of screw terminals: VIN- for bringing in reference voltage and VIN+ for the positive voltage. VCCOUT and GND are output voltages. The click communicates with the target board through mikroBUS CS, CSK, and MISO lines. It can use either a 3.3 V or 5 V power supply.
ADC3 click carries Microchip’s MCP3428 16-bit multichannel analog-to-digital converter. The click has four pairs of screw terminals onboard, letting the user access the chip’s four differential input channels. At the highest resolution of 16-bits, the chip outputs conversion results at 15 samples per second (SPS). At 14-bits, the sample rate is 60 SPS. Maximum conversion speed is achieved in 12-bit mode, 240 SPS. A pair of onboard jumpers allow switching between different I2C addresses. ADC3 click communicates with the target MCU through mikroBUS I2C pins (SCL, SDA). It is designed to use either a 3.3 V or 5 V power supply.
ADC2 and ADC3 Click Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1893 | BOARD ADC 2 CLICK | Kort | 2 - Immediate | $279.00 | Vis detaljer |
![]() | ![]() | MIKROE-1894 | ADC3 CLICK | Kort | 21 - Immediate | $250.14 | Vis detaljer |
Microchip ADCs
| Bilde | Manufacturer Part Number | Beskrivelse | Antall innganger | Inngangstype | Datagrensesnitt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCP3551-E/MS | IC ADC 22BIT SIGMA-DELTA 8MSOP | 1 | Differensiell | SPI | 1364 - Immediate | $37.23 | Vis detaljer |
![]() | ![]() | MCP3551-E/SN | IC ADC 22BIT SIGMA-DELTA 8SOIC | 1 | Differensiell | SPI | 1497 - Immediate | $36.56 | Vis detaljer |
![]() | ![]() | MCP3553-E/MS | IC ADC 22BIT SIGMA-DELTA 8MSOP | 1 | Differensiell | SPI | 305 - Immediate | $37.23 | Vis detaljer |
![]() | ![]() | MCP3553-E/SN | IC ADC 22BIT SIGMA-DELTA 8SOIC | 1 | Differensiell | SPI | 3015 - Immediate | $36.56 | Vis detaljer |
![]() | ![]() | MCP3428-E/SL | IC ADC 16BIT SIGMA-DELTA 14SOIC | 4 | Differensiell | I2C | 3708 - Immediate | $44.54 | Vis detaljer |
![]() | ![]() | MCP3428-E/ST | IC ADC 16BIT SIGMA-DELTA 14TSSOP | 4 | Differensiell | I2C | 1489 - Immediate | $45.41 | Vis detaljer |
Microchip Curiosity Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Innhold | Forbindelsessystem | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Kort | mikroBUS Click | 145 - Immediate | $313.93 | Vis detaljer |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Kort | mikroBUS Click | 70 - Immediate | $494.89 | Vis detaljer |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Kort | mikroBUS Click | 47 - Immediate | $225.61 | Vis detaljer |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Kort | mikroBUS Click | 9 - Immediate | $196.17 | Vis detaljer |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Kort | mikroBUS Click | 11 - Immediate | $186.35 | Vis detaljer |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 27 - Immediate | $264.86 | Vis detaljer |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Kort | mikroBUS Click | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 25 - Immediate | $235.42 | Vis detaljer |