DM164137 Curiosity Development Board
Microchip's DM164137 is the perfect platform to harness the power of modern 8-bit PIC® Microcontrollers
Microchip Technology's DM164137 Curiosity board harnesses 8-bit PIC microcontrollers (MCUs). Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs) available on many 8-bit PIC MCUs. These CIPs enable the user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
The Curiosity Low Pin Count (LPC) development board supports Microchip’s 8-pin, 14-pin, and 20-pin 8-bit PIC MCUs. Dual-row expansion headers on either side of the socket offer the flexibility of connectivity to all pins on the PIC MCUs. Programming/debugging is accomplished through the PICkit™ on-board (PKOB), eliminating the need for an external programming/debugging tool. This board provides flexibility for experimentation through an application header with ground (GND) and supply voltage (VSS) connections. It also has a set of indicator LEDs, mTouch® button and push-button switches, and a variable potentiometer. Additionally, the Curiosity LPC board integrates a MikroElektronika mikroBUS™ socket, which can accommodate a variety of plug-in Click™ board modules that can be used for application development.
Features
- Supports 8-pin, 14-pin, and 20-pin 8-bit PIC MCUs with low voltage programming capability
- Integrated programmer/debugger with USB interface
- Integrates seamlessly with MPLAB® X Integrated Development Environment (IDE) and MPLAB Code Configurator (MCC)
- Various user interface options: mTouch button, analog potentiometer, and physical switches
- mikroBUS support with over 100 MikroElectronika Click add-on boards available
- RN4020 Bluetooth® module footprint
DM164137 Curiosity Development Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | 57 - Immediate | $501.35 | Vis detaljer |
MikroElektronika Click™ Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1196 | OPTO CLICK VO2630 | 0 - Immediate | $233.88 | Vis detaljer |
![]() | ![]() | MIKROE-4123 | XPRO-ADAPTER CLICK | 1 - Immediate | $130.97 | Vis detaljer |
![]() | MIKROE-4199 | UWB CLICK | 7 - Immediate | $776.49 | Vis detaljer | |
![]() | ![]() | MIKROE-4067 | FLASH 6 CLICK | 29 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | MIKROE-4112 | ACCEL 10 CLICK | 4 - Immediate | $102.91 | Vis detaljer |
![]() | MIKROE-4190 | BAROMETER 3 CLICK | 6 - Immediate | $93.55 | Vis detaljer | |
![]() | ![]() | MIKROE-4194 | THERMOSTAT 4 CLICK | 2 - Immediate | $318.08 | Vis detaljer |
![]() | ![]() | MIKROE-3725 | FEATHER CLICK SHIELD | 15 - Immediate | $280.66 | Vis detaljer |
![]() | ![]() | MIKROE-4063 | COMPASS 3 CLICK | 0 - Immediate | $149.68 | Vis detaljer |
![]() | ![]() | MIKROE-4127 | ALTITUDE 4 CLICK | 0 - Immediate | $112.26 | Vis detaljer |