KSZ9897 / 9567 Gigabit Ethernet Switch Family

Microchip offers its KSZ9897 / 9567 7-port Gigabit Ethernet switches with two RGMII / MII / RMII interfaces

Image of Microchip's KSZ9897/9567 Gigabit Ethernet Switch FamilyMicrochip’s KSZ9567 / 9897 family of 7-port gigabit Ethernet switches are fully integrated, 2-layer, managed, and have numerous advanced features. Five of the seven ports incorporate 10 / 100 / 1000 Mbps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII, or RMII. Either of these may connect directly to a host processor or to an external PHY.  The SGMII port on the KSZ9567 may interface to a fiber optic transceiver.

Registers are fully accessible via SPI or I2C interfaces and by optional in-band management using any of the data ports. PHY register access is provided by a MIIM interface.  KSZ9567 / 9897 products have several security features including support for IEEE 802.1X port-based authentication and access control list (ACL) filtering. KSZ9567 products are a part of the EtherSynch® product family so full hardware support for IEEE 1588v2 precision time protocol (PTP) is included.  An assortment of power-management features including energy-efficient Ethernet (EEE) have been designed-in to satisfy energy efficient environments.

Features
  • These Gigabit switches make the complex accessible
    • Advanced features like authentication, IEEE 1588v2 and audio / video bridging (AVB)
    • Comprehensive Linux drivers and software
    • Copy-ready evaluation boards and LANCheck® design check service
  • Seven ports with Gigabit speeds
    • Five integrated PHYs
    • Options include two RGMII ports, or one RGMII and one SGMII port
  • Available in commercial or industrial temperature grades
  • Broadcast storm protection
  • MAC filtering function to filter or forward unknown unicast, multicast, and VLAN packets
  • I2C interface to access all registers
  • High-speed SPI (4-wire, up to 50 MHz) to access all internal registers
  • Switch monitoring features
    • Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port or MII / RMII
    • MIB counters for fully compliant statistics gathering (34 MIB counters per port)
  • Low power dissipation
  • Full-chip software power-down
    • Energy detect power-down (EDPD)
    • Support IEEE P802.3az energy efficient Ethernet (EEE)
    • Wake on LAN (WoL) support
  • MII management (MIIM, MDC / MDIO 2-wire) interface to access all PHY registers per IEEE 802.3 specification
Applications
  • Security systems
  • CCTV
  • Gateways
  • Industrial control
  • Server backplane communications
  • Smart grids

KSZ9897 9567 Gigabit Ethernet Switch Family

BildeManufacturer Part NumberBeskrivelseKapslingTilgjengelig antall PrisVis detaljer
IC ETHERNET SWITCH 7PORT 128TQFPKSZ9897RTXCIC ETHERNET SWITCH 7PORT 128TQFP128-TQFP-eksponert plate3417 - Immediate$128.95Vis detaljer
IC ETHERNET SWITCH 7PORT 128TQFPKSZ9567RTXIIC ETHERNET SWITCH 7PORT 128TQFP128-TQFP-eksponert plate254 - Immediate$175.09Vis detaljer
Published: 2017-02-17