Water-Based Conductive Paint
MG Chemicals' WB series are low odor, water-based conductive paints for protection against EMI/RF
MG Chemicals' WB series are water-based conductive paints designed for protection against EMI/RFI. These easy-to-use, one-part systems are intended for use in building interiors where shielding against EMI/RFI is a necessity. Water-based paints offer the benefits of being non-flammable, low VOC, and having low odor. They are excellent on musical instruments and in architectural applications.
Unlike diamagnetic conductive fillers like carbon, copper, or silver that only shield the electric component of electromagnetic waves, nickel is ferromagnetic and blocks the magnetic component as well. It can be applied by spray, brush, or roller. It is excellent for use on wood and drywall and bonds well to many plastics. It can be painted over with common architectural paints.
- 1-part system
- Ready to spray, no dilution required
- Low odor
- Excellent adhesion to drywall and most plastics
- Can be painted over with architectural paints
- No heat cure necessary
- Low VOC content
- Non-flammable and no noxious odors
- Provides effective EMF shielding
Water-Based Conductive Paint
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 841WB-850ML | RF EMI LIQUID NICKL COND COATING | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 841WB-150ML | RF EMI LIQUID NICKL COND COATING | 1 - Immediate | $883.08 | Vis detaljer |
![]() | ![]() | 841WB-15ML | RF EMI LIQUID NICKL COND COATING | 8 - Immediate | $361.94 | Vis detaljer |