XLG Series LED Power Supplies
MEAN WELL’s latest generation waterproof LED driver series reach from 20 W to 320 W
MEAN WELL's XLG family of LED drivers cover a range of 20 W to 320 W and incorporate constant power, compact size, and the latest safety regulations into a single package. The power range and features make it easier for customers to design for their end products.
The product features of the XLG series closely follow those of the ELG series. However, in response to the miniaturization trend of the lighting fixture design, the MEAN WELL research and development team designed the XLG series with a size reduction of 20% to 30%.
The XLG series standard versions meet the safety certifications of specific markets, including RCM (Australia), BIS (India), PSE (Japan), and KC (Korea), increasing market area without worrying about the safety regulation barriers.
For dimming functions, the XLG series also provides three-in-one dimming and meets the latest IEC61347/UL8750 and GB7000.1 design requirements. Isolation between output and dimming cables ensure the safety of usage.
Other key features include high efficiency up to 94.5%, surge protection (10 kV / 6 kV), and a wide working temperature range (-40°C to +60°C).
- Constant power operation at 70% ~ 100% output voltage
- Wide input range: 100 VAC to 305 VAC (Class I)
- Protection function: SCP / OVP / OTP
- Metal case with IP67 for indoor and outdoor applications
- 3 in 1 dimming function with dim to off and isolation
- Surge protection: 6 KV / 4 KV (10 KV / 6 KV optional)
- Input overvoltage protection
XLG Series LED Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XLG-200-H-AB | 200W LED POWER SUPPLY O/P +27~56 | 201 - Immediate | $401.03 | Vis detaljer |
![]() | ![]() | XLG-100-H-AB | 100W CONSTANT POWER MODE LED DRI | 46 - Immediate | $305.55 | Vis detaljer |
![]() | ![]() | XLG-240-H-AB | 240W LED POWER SUPPLY O/P +27~5 | 380 - Immediate | $449.28 | Vis detaljer |
![]() | ![]() | XLG-200-12-A | 200W LED POWER SUPPLY O/P +12V/1 | 60 - Immediate | $372.89 | Vis detaljer |
![]() | ![]() | XLG-200-L-AB | 200W LED POWER SUPPLY O/P +142~2 | 258 - Immediate | $401.03 | Vis detaljer |
![]() | ![]() | XLG-240-L-AB | 240W LED POWER SUPPLY O/P +178~ | 4 - Immediate | $449.28 | Vis detaljer |
![]() | ![]() | XLG-150-H-A | 150W LED POWER SUPPLY O/P +27~56 | 118 - Immediate | $311.58 | Vis detaljer |
![]() | ![]() | XLG-50-A | 50W CONSTANT POWER MODE LED DRIV | 1032 - Immediate | $201.02 | Vis detaljer |
![]() | ![]() | XLG-240-M-A | 240W LED POWER SUPPLY O/P +90~1 | 258 - Immediate | $411.09 | Vis detaljer |
![]() | ![]() | XLG-150-H-AB | 150W LED POWER SUPPLY O/P +27~56 | 107 - Immediate | $353.80 | Vis detaljer |
![]() | ![]() | XLG-240-H-A | 240W LED POWER SUPPLY O/P +27~5 | 0 - Immediate | $411.09 | Vis detaljer |
![]() | ![]() | XLG-240-L-A | 240W LED POWER SUPPLY O/P +178~ | 206 - Immediate | $411.09 | Vis detaljer |
![]() | ![]() | XLG-75-H-A | 75W CONSTANT POWER MODE LED DRIV | 73 - Immediate | $248.26 | Vis detaljer |
![]() | ![]() | XLG-150-M-AB | 150W LED POWER SUPPLY O/P +60~10 | 11 - Immediate | $353.80 | Vis detaljer |
![]() | ![]() | XLG-150-24-A | 150W LED POWER SUPPLY O/P 24V/6. | 521 - Immediate | $311.58 | Vis detaljer |
![]() | ![]() | XLG-150-M-A | 150W LED POWER SUPPLY O/P +60~10 | 29 - Immediate | $311.58 | Vis detaljer |
![]() | ![]() | XLG-100-L-A | 100W CONSTANT POWER MODE LED DRI | 0 - Immediate | $277.41 | Vis detaljer |
![]() | ![]() | XLG-100-L-AB | 100W CONSTANT PWR MODE LED DRI | 3 - Immediate | $305.55 | Vis detaljer |
![]() | ![]() | XLG-75-24-A | 75W CONSTANT POWER MODE LED DRIV | 7 - Immediate | $277.41 | Vis detaljer |
![]() | ![]() | XLG-25-A | 25W CONSTANT POWER MODE LED DRIV | 0 - Immediate | $190.97 | Vis detaljer |