M5StickV K210 AI Camera

M5Stack’s M5StickV camera can perform convolutional neural network calculations at low power consumption

Image of M5Stack's M5StickV K210 AI CameraM5Stack’s M5StickV K210 AI camera is powered by Kendryte K210, an edge computing system on chip (SoC) with dual-core 64-bit RISC-V CPU and advanced neural network processor. The M5StickV AI camera possesses machine vision capabilities, equips OmniVision OV7740 image sensor, adopts OmniPixel®3-HS technology, provides optimum low light sensitivity, and supports various vision identification capabilities (e.g., real-time acquisition of the size, type, and coordinates of the detected target).

In addition to an OV7740 sensor, the M5StickV features more hardware resources such as a speaker with built-in I2S Class-D DAC, IPS screen, 6-axis IMU, 200 mAh Li-poly battery, and more. The M5StickV can perform convolutional neural network calculations at low power consumption. It is a good zero-threshold machine vision embedded solution. It supports MicroPython which makes users’ code more concise when using the M5StickV for programming.

Features
  • Dual-core 64-bit RISC-V RV64IMAFDC (RV64GC) CPU/400 MHz (normal)
  • Dual independent double-precision FPU
  • Neural network processor(KPU)/0.8Tops
  • Field-programmable IO array (FPIOA)
  • Dual hardware 512-point 16-bit complex FFT
  • SPI, I2C, UART, I2S, RTC, PWM, and timer support
  • AES, SHA256 accelerator
  • Direct memory access controller (DMAC)
  • MicroPython support
  • Firmware encryption support
  • Case material: PC + ABS
Applications
  • Face recognition/detection
  • Object detection/classification
  • Obtaining size and coordinates of the target in real-time
  • Obtaining the type of detected target in real-time
  • Shape recognition
  • Videos/displays
  • Game simulators

M5StickV K210 AI Camera

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
M5STICKV K210 AI CAMERAK027M5STICKV K210 AI CAMERA82 - Immediate$501.54Vis detaljer
Published: 2020-05-21