High-Side Linear LED Driver Family with Thermal Shunt/Sharing
The Lumissil Microsystems IS32LT315x family of single and triple-channel linear LED drivers offer advanced thermal optimization and ASIL-B compliant
Lumissil Microsystems IIS32LT315x family of high-side linear LED drivers is a lineup designed to meet the harsh demands of automotive lighting applications. The family encompasses both single-channel (up to 450 mA) and triple-channel (3 × 150 mA) drivers, giving designers flexible options for powering tail lamps, brake lights, turn signals, and more. All IS32LT315x devices operate over a wide 4.5 V to 40 V input range and are AEC-Q100 temperature Grade 1 qualified (-40°C to +125°C ambient, up to +150°C junction).
Each driver uses an external resistor to set the constant-current output, and high-power applications can employ optional external shunt resistors to offload heat and reduce device thermal stress. Select models in the IS32LT315x series such as IS32LT3151A/C and IS32LT3153A/B/E provide an analog current control pin for LED thermal derating or dual-level brightness control via an NTC thermistor or external FET, as well as single-LED short detection for pinpoint fault diagnostics. All variants include built-in open/short fault detection at the LED string level and support “one-fail-all-off” functionality, a shared FAULTB output that can disable all connected drivers if any single string fails. With certain drivers of the family meeting ISO 26262 ASIL B functional safety criteria, the IS32LT315x enable safer and thermal smart automotive lighting designs. In compact thermally enhanced packages (SOP-8 EP for cost-optimized versions and eTSSOP for feature-rich versions), the IS32LT315x family delivers a comprehensive solution for exterior and interior automotive LED lighting, offering high output current, robust fault protection, and simplified thermal management in a single IC.
- Wide input voltage range: 4.5 V to 40 V for automotive applications
- Single or triple channel options for flexible design
- Programmable constant current via external resistor
- Analog dimming capability on select models
- Independent PWM dimming control per channel
- External NTC resistor support for LED overtemperature protection
- Optional thermal shunt resistors to reduce LED stress
- Fault detection for LED open/short and single LED short conditions
- Shared FAULTB pin for “one-fail-all-fail” functionality
- Low dropout voltage (around 0.7 V to 0.8 V) for efficiency
- Low supply current in fault mode: typical 150 μA
- ISO26262 ASIL-B capable variants for functional safety
- AEC-Q100 Temp Grade 1 qualified for automotive-grade reliability
- Thermally enhanced package options (eTSSOP14, eTSSOP16, eTSSOP20, and SOP8-EP)
- RoHS and halogen-free compliance for environmental standards
- Tail and brake light combination lamps (stop and taillights)
- Daytime running lights (DRL) and position lights
- Turn signal and hazard indicator lights
- Side marker and clearance lamps
- Reverse (backup) lights
- Fog lights and auxiliary lamps
- Interior ambient and dome lighting (automotive)
- Motorcycle and e-bike LED lighting systems
- Ideal for automotive exterior and interior LED lighting requiring high-reliability and thermal performance
High-Side Linear LED Driver Family with Thermal Shunt/Sharing
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS32LT3151A-ZLCA3-TR | SINGLE CHANNEL LINEAR LED DRIVER | 0 - Immediate | $12.76 | Vis detaljer |
![]() | ![]() | IS32LT3151A-ZLCA3-EB | EVALUATION BOARD OF IS32LT3151A- | 0 - Immediate | $275.20 | Vis detaljer |
![]() | ![]() | IS32LT3151B-GRLCA3-TR | SINGLE CHANNEL LINEAR LED DRIVER | 0 - Immediate | $5.80 | Vis detaljer |
![]() | ![]() | IS32LT3151B-GRLCA3-EB | EVALUATION BOARD OF IS32LT3151B- | 0 - Immediate | $275.20 | Vis detaljer |
![]() | ![]() | IS32LT3151C-ZLCA3-TR | SINGLE CHANNEL LINEAR LED DRIVER | 0 - Immediate | $13.77 | Vis detaljer |
![]() | ![]() | IS32LT3151C-ZLCA3-EB | EVALUATION BOARD OF IS32LT3151C- | 0 - Immediate | $275.20 | Vis detaljer |
![]() | ![]() | IS32LT3151D-GRLCA3-TR | SINGLE CHANNEL LINEAR LED DRIVER | 0 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | IS32LT3151D-GRLCA3-EB | EVALUATION BOARD OF IS32LT3151D- | 0 - Immediate | $275.20 | Vis detaljer |
![]() | ![]() | IS32LT3152A-ZLCA3-TR | THREE-CHANNEL LINEAR LED DRIVER | 0 - Immediate | $6.35 | Vis detaljer |
![]() | ![]() | IS32LT3152A-ZLCA3-EB | EVALUATION BOARD OF IS32LT3152A- | 0 - Immediate | $376.81 | Vis detaljer |
![]() | ![]() | IS32LT3152B-ZLCA3-TR | THREE-CHANNEL LINEAR LED DRIVER | 0 - Immediate | $6.76 | Vis detaljer |
![]() | ![]() | IS32LT3152B-ZLCA3-EB | EVALUATION BOARD OF IS32LT3152B- | 0 - Immediate | $376.81 | Vis detaljer |
![]() | ![]() | IS32LT3153A-ZLCA3-TR | THREE-CHANNEL LINEAR LED DRIVER | 0 - Immediate | $17.79 | Vis detaljer |
![]() | ![]() | IS32LT3153A-ZLCA3-EB | EVALUATION BOARD OF IS32LT3153A- | 0 - Immediate | $376.81 | Vis detaljer |
![]() | ![]() | IS32LT3153B-ZLCA3-TR | THREE-CHANNEL LINEAR LED DRIVER | 0 - Immediate | $18.29 | Vis detaljer |
![]() | ![]() | IS32LT3153B-ZLCA3-EB | EVALUATION BOARD OF IS32LT3153B- | 0 - Immediate | $376.81 | Vis detaljer |