High-Temp Fabric Shielding

Leader Tech high-temperature fabric-over-foam EMI/RFI shielding solutions are suitable for industrial, telecommunication, military, and data center equipment

Image of Leader Tech High-Temp Fabric ShieldingLeader Tech high-temperature fabric shielding gaskets provide reliable electromagnetic interference (EMI)/radio frequency interference (RFI) protection for enclosure seams, access panels, I/O interfaces, and electronic housings operating in elevated temperature environments. Designed as a fabric-over-foam construction, this material combines a resilient polyurethane foam core with a durable nickel/copper ripstop conductive fabric, creating a flexible and low-compression sealing solution ideal for high-performance electronics. The high-temperature variant extends the usable thermal range, making it suitable for industrial, telecommunication, military, and data-center equipment where thermal cycling, heat exposure, or demanding operating conditions are common.

The gasket’s low surface resistivity and typical shielding effectiveness of up to 115 dB help protect sensitive circuits from EMI and RFI, ensuring more stable system behavior and improved compliance with regulatory requirements. The conformable foam core offers low closure force, making the gasket a strong fit for applications where panel tolerances, thin assemblies, or delicate housings limit the use of rigid metal shielding materials. Its UL 94 V-0 rating, low compression set, and long-term durability support reliable performance across repeated open-close cycles and long service life.

High-temp fabric shielding is available in a wide variety of profiles, cross-sections, and lengths, and can be supplied as continuous rolls, strips, or custom die-cut shapes. Optional non-conductive and conductive adhesive systems further enhance integration flexibility. Whether used in enclosure construction, field retrofits, or high-volume production, this material delivers the combination of thermal endurance, conductivity, and mechanical resilience required for today’s advanced electronic designs.

Features
  • High-temperature operating range (-40°F to +275°F/-40°C to +135°C)
  • Nickel/copper conductive ripstop fabric
  • Low surface resistivity (<0.05 Ω/sq. in.)
  • Shielding effectiveness up to 115 dB
  • Low compression set for long-term performance
  • Soft, conformable foam core for low closure force
  • UL 94 V-0 flammability rating
  • Multiple adhesive options available (PSA and conductive adhesive)
  • Suitable for thermal cycling environments
  • Available in strips, rolls, or custom die-cut geometries
  • Supports high-frequency EMI/RFI attenuation
  • Strong mechanical durability for repeated access panel use
  • Easy installation and integration into enclosures
Applications
  • Industrial electronic enclosures exposed to elevated temperatures
  • Telecommunications equipment and outdoor network cabinets
  • Data center systems, servers, and high-performance computing hardware
  • Military and aerospace electronics requiring thermal stability
  • I/O panels, access doors, and enclosure seams
  • Connector interfaces and backplane shielding
  • Power distribution units and high-heat electrical housings
  • Devices exposed to thermal cycling or variable environmental conditions
Published: 2025-12-16