High-Performance Safety-Certified Capacitors
Knowles X1/Y2 safety-certified multilayer ceramic capacitors offer additional options for electrical engineers designing high-power, compact electronics
Knowles releases a range of X1/Y2 safety-certified surface-mount multilayer ceramic capacitors (MLCCs). Driven by growing demand for miniaturized surface-mount components capable of performing reliably at ever-increasing working and testing voltages, these safety-certified MLCCs are an ideal solution for ensuring safe operation of the high-power AC/DC converters required for a variety of industrial and automotive applications.
These safety-certified MLCCs are available AEC-Q200 qualified and with a flexible termination option using FlexiCap™, the proprietary flexible epoxy polymer termination material from Knowles.
- Excellent Y2 MLCCs with voltage ratings as high as 500 VRMS
- Class Y2 and X1 from 310 VRMS to 500 VRMS
- High working voltage: voltage rating and maximum capacitance value of 12 nF in 310 VAC class Y2
- Critical safety features in a compact case: Their innovative design offers creepage distance of up to 5 mm minimum packed into a 2720 case size, reducing required board space
- Higher DC-rated voltage: 1,500 V in compliance with EN60384-14 Annex H
- Tested for operation in harsh environments: Rated to humidity grade IIIB (85°C/85% RH, 1,000 hr)
- Wide operating range: -55°C to +125°C
High-Performance Safety-Certified Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2720YA500102KSTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 497 - Immediate | $87.54 | Vis detaljer |
![]() | ![]() | 2720YA440392KJTSYX | 2720 SAFETY 440VAC X1/Y2 TUV CER | 500 - Immediate | $89.96 | Vis detaljer |
![]() | ![]() | 2720YA500102KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $90.06 | Vis detaljer |
![]() | ![]() | 2720YA500122KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $91.87 | Vis detaljer |
![]() | ![]() | 2720YA440472KJTSYX | 2720 SAFETY 440VAC X1/Y2 TUV CER | 500 - Immediate | $91.97 | Vis detaljer |
![]() | ![]() | 2720YA500122KSTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $92.17 | Vis detaljer |
![]() | ![]() | 2720YA500222KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 464 - Immediate | $92.17 | Vis detaljer |
![]() | ![]() | 2720YA500152KSTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $94.98 | Vis detaljer |
![]() | ![]() | 2720YA310562KJTSYX | 2720 SAFETY 310VAC X1/Y2 TUV CER | 500 - Immediate | $96.09 | Vis detaljer |
![]() | ![]() | 2720YA500222KSTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $96.09 | Vis detaljer |
![]() | ![]() | 2720YA500152KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $96.29 | Vis detaljer |
![]() | ![]() | 2720YA500272KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $96.39 | Vis detaljer |
![]() | ![]() | 2720YA310682KJTSYX | 2720 SAFETY 310VAC X1/Y2 TUV CER | 500 - Immediate | $99.10 | Vis detaljer |
![]() | ![]() | 2720YA500182KSTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $100.61 | Vis detaljer |
![]() | ![]() | 2720YA500182KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $100.71 | Vis detaljer |
![]() | ![]() | 2720YA500332KJTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $101.11 | Vis detaljer |
![]() | ![]() | 2720YA500272KSTSYX | 2720 SAFETY 500VAC X1/Y2 TUV CER | 500 - Immediate | $102.82 | Vis detaljer |
![]() | ![]() | 2720YA310562KSTSYX | 2720 SAFETY 310VAC X1/Y2 TUV CER | 500 - Immediate | $103.93 | Vis detaljer |
![]() | ![]() | 2720YA310822KJTSYX | 2720 SAFETY 310VAC X1/Y2 TUV CER | 500 - Immediate | $104.43 | Vis detaljer |
![]() | ![]() | 2720YA310682KSTSYX | 2720 SAFETY 310VAC X1/Y2 TUV CER | 500 - Immediate | $107.14 | Vis detaljer |