7-Piece Pliers Wrench Set
KNIPEX’s pliers wrench is an innovative tool that combines the functions of a pliers and a wrench in one tool
KNIPEX’s pliers wrench is a versatile tool designed for fastening, gripping, holding, and bending. Its slim profile allows easy access to confined spaces, enhancing its utility. The parallel smooth jaws ensure even, full-contact gripping without damaging soft or plated materials. The pliers wrench offers zero backlash under pressure, ensuring precise operation. The self-ratcheting action enables fast and easy operation, eliminating the need for additional tools. It features recessed areas for a better grip and laser-etched markings in both metric and imperial, which help determine the jaw opening before setting the wrench on the fastener quickly and easily with a simple push of a button.
All KNIPEX pliers wrenches include a pinch guard to prevent finger injuries. Whether users need to tighten or loosen nuts and bolts or require precise gripping, the pliers wrench is the ideal choice. The set includes seven pliers wrenches: 86 04 100 (4"), 86 03 125 (5"), 86 03 150 (6"), 86 03 180 (7 1/4"), 86 03 250 (10"), 86 03 300 (12"), and 86 03 400 US (16").
- Replaces a full set of inch and metric open-end wrenches up to 3 3/8"
- Smooth jaws for damage-free installation of plated fittings, working directly on chrome
- Excellent for gripping, holding, pressing, and bending applications
- Zero backlash jaw surface pressure prevents damage to edges of sensitive components
- Multiple adjustment positions at the touch of a button directly on the workpiece
- Lever transmission greater than 10-1 for strong gripping power
- Laser-etched scale (metric and inch markings) allows the wrench opening to be set before gripping onto workpiece
- Adjustable tightening tool
- Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
- Reliable catching of the hinge bolt: no unintentional shifting
- The action of the jaws allows bolted connections to be tightened and released quickly using the ratchet principle
7-Piece Pliers Wrench Set
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9K 00 80 167 US | 7 PC PLIERS WRENCH SET | 1 - Immediate | $5,250.64 | Vis detaljer |