Advanced Circuit Tracer Kit
Klein Tools' kit provides reliable tracing of energized or non-energized breakers, fuses, and wires
Klein Tools' ET450 advanced circuit tracer kit is a professional tracer for energized and non-energized breakers, fuses, and wires. When the transmitter is connected to a circuit, the receiver’s sensitivity can easily be adjusted to detect the transmitted signal on breakers, fuses, and wire through drywall and cement block, as well as underground. The kit comes with a transmitter, receiver, blade and ground prongs, alligator clips, 3-foot and 20-foot lead adapters, AC plug leads, instructions, all required batteries, and a hard carrying case with a handle for convenient transportation and storage.
Features
- Easily adjust receiver sensitivity level to detect the transmitted signal through drywall, cement block, and underground
- Versatile applications include tracing wires, conduit or pipes, or a single wire in a bundle
- Audible beep and visual indicators on the receiver denote signal strength
- Receiver features a flashlight for illumination in low-light areas and NCV function to test if wires are energized
- Transmitter has AC/DC external voltage indicators for 12 V, 48 V, 120 V, 240 V, and 480 V
- Includes transmitter, receiver, blade and ground prongs, alligator clips, 3-foot and 20-foot lead adapters, AC plug leads, instructions, all required batteries, and a hard carrying case
Advanced Circuit Tracer Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ET450 | ADVANCED CIRCUIT TRACER KIT | 71 - Immediate | $3,242.45 | Vis detaljer |