8-Piece 90-Tooth Ratcheting Box Wrench Set

Klein Tools' 8-piece wrenches have color-coded size markings to identify each tool easily

Image of Klein Tools' 90-Tooth Ratcheting Box Wrench Set, Metric, 8-PieceKlein Tools' ratcheting combination set contains eight wrenches with color-coded size markings to help identify each tool easily. These wrenches are made from a cold-forged steel alloy with a precision machining finish and black phosphate coating for long-lasting rust prevention. The 90-tooth ratchet mechanism minimizes the return angle for maximum access. Available in SAE or metric.

Features

  • 8-piece wrench metric set comes with 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, and 19 mm ratcheting combination wrenches
  • 8-piece wrench SAE set comes with 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", and 3/4" ratcheting combination wrenches
  • 90-tooth ratchet mechanism to minimize the return angle for maximum access with 20% improvement on 72-tooth ratchets
  • Ergonomic handle with recessed areas for the user’s thumb or index finger to rest naturally for comfortable, all-day use
  • Color-coded size markings to easily identify each tool
  • Premium foam roll pouch with internal flap to prevent tools from falling out and hang holes for open storage
  • Lasered "on" or "off" markings to quickly identify the fastening and loosening direction of the tool
  • Cold-forged steel with precision machining finish and black phosphate coating for long-lasting rust prevention

8-Piece 90-Tooth Ratcheting Box Wrench Set

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
90 TOOTH RATCHETING BOX WRENCH S69408G90 TOOTH RATCHETING BOX WRENCH S1 - Immediate$1,023.49Vis detaljer
90 TOOTH RATCHETING BOX WRENCH S69408MG90 TOOTH RATCHETING BOX WRENCH S0 - ImmediateSee Page for PricingVis detaljer
Published: 2024-06-25