Waterproof Modular RJ45 Connectors

Keystone's series of waterproof connectors are suitable for 100 Base-T (Fast Ethernet) applications

Image of Keystone Waterproof Modular RJ45 ConnectorsKeystone's RJ45 jacks and sockets are IP68 rated for underwater, dust, and other harsh environments. Manufactured for increased durability, these waterproof devices can endure a minimum of 500 insertion cycles. Rated for 125 VRMS, these jacks are fully compliant with IEEE and IEC standards. A variety of styles are available to accommodate design applications with numerous mounting and port size options, including an RJ45 plug housing and water-proof cable jack cover and connector assembly.

Features 
  • Sockets and plugs are IP68 rated for underwater, dust, and harsh environment usage
  • Durability: 500 cycles minute
  • Voltage rating: 125 VRMS
  • IEE and IEC compliant
  • Gold plated contacts and low resistance
  • 100 Base-T (Fast Ethernet)
Applications
  • Utility grid
  • Outdoor POS (point of sale)
  • Factory wash-down PLCs
  • Marine network connections

RJ45 Waterproof Jacks

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RJ45 (KEYSTONE) JACK, WATERPROOF959RJ45 (KEYSTONE) JACK, WATERPROOF0 - Immediate$132.17Vis detaljer
RJ45 (KEYSTONE) JACK, WATERPROOF961RJ45 (KEYSTONE) JACK, WATERPROOF0 - Immediate
151 - Factory Stock
$106.84Vis detaljer
RJ45 (KEYSTONE) JACK, WATERPROOF960RJ45 (KEYSTONE) JACK, WATERPROOF0 - Immediate$87.44Vis detaljer

RJ45 Connector Plug

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RJ45 (KEYSTONE) PLUG JACKET, WAT962PRJ45 (KEYSTONE) PLUG JACKET, WAT0 - Immediate$56.39Vis detaljer

RJ45 Socket Cover

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RJ45 (KEYSTONE) SOCKET COVER, WA963CRJ45 (KEYSTONE) SOCKET COVER, WA0 - Immediate
365 - Factory Stock
$29.25Vis detaljer
Published: 2016-08-15